0
0 Items$0.00

150µH Wirewound Inductors :

30 Products Found
Find a huge range of 150µH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: TDK, Murata, Taiyo Yuden, Bourns & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
12P7259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.655
20+$0.619
30+$0.581
50+$0.566
100+$0.549
More Pricing...
150µH
-
7.5ohm
6MHz
120mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
31Y3226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.274
10+$0.232
15+$0.224
25+$0.216
50+$0.206
More Pricing...
150µH
-
7.93ohm
8MHz
100mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
26M7222

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$1.120
100+$0.999
250+$0.881
500+$0.666
More Pricing...
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
52X6153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.411
10+$0.350
15+$0.336
25+$0.322
50+$0.309
More Pricing...
150µH
-
2.9ohm
8MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
75Y0426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.448
25+$0.377
100+$0.316
250+$0.309
500+$0.304
More Pricing...
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.274
10+$0.232
15+$0.224
25+$0.216
50+$0.206
More Pricing...
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH4077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.598
30+$0.563
50+$0.549
100+$0.535
More Pricing...
150µH
-
7ohm
6MHz
130mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
76AH5461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.417
10+$0.347
15+$0.333
25+$0.319
50+$0.305
More Pricing...
150µH
-
9.3ohm
7MHz
70mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
82T8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.103
4000+$0.097
6000+$0.096
10000+$0.093
20000+$0.092
More Pricing...
150µH
-
3.2ohm
7MHz
210mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
82T8582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.120
4000+$0.116
6000+$0.113
10000+$0.111
20000+$0.108
More Pricing...
150µH
-
6.1ohm
7MHz
130mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
61J5190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.330
4000+$0.323
6000+$0.318
10000+$0.311
20000+$0.304
More Pricing...
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
09R3011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.757
5000+$0.638
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
84R6419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.096
4000+$0.090
6000+$0.089
10000+$0.088
20000+$0.086
More Pricing...
150µH
-
3.2ohm
7MHz
105mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
63K3141

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.270
6000+$0.264
10000+$0.259
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
18J0859

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.093
6000+$0.090
10000+$0.079
150µH
-
3.2ohm
7MHz
45mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
-
± 10%
-
Ferrite
2.5mm
1.8mm
1.8mm
09R3026

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.202
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
63K3099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.186
20000+$0.182
30000+$0.179
50000+$0.175
100000+$0.171
More Pricing...
150µH
-
15ohm
8MHz
50mA
1210 [3225 Metric]
-
PM1210 Series
-
-
± 5%
-
Ferrite
-
-
-
53K5252

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.020
6000+$0.999
10000+$0.980
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 5%
-
Ceramic
-
-
-
74M2810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
25+$0.802
100+$0.794
250+$0.533
500+$0.364
More Pricing...
150µH
130mA
3.5ohm
5.5MHz
130mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
45Y9868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.554
25+$0.543
100+$0.532
250+$0.521
500+$0.510
More Pricing...
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.335
10+$0.277
15+$0.261
25+$0.246
50+$0.240
More Pricing...
150µH
-
15ohm
8MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
81AH8856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.987
25+$0.892
100+$0.820
250+$0.732
500+$0.658
More Pricing...
150µH
-
6ohm
-
220mA
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.863
25+$0.698
100+$0.573
250+$0.543
500+$0.473
More Pricing...
150µH
-
3.6ohm
5.5MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
74M2843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.720
100+$1.430
250+$1.360
500+$1.280
More Pricing...
150µH
-
1.9ohm
5MHz
420mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
99W2674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µH
-
9ohm
5MHz
105mA
1812 [4532 Metric]
-
NL Series
-
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK