0
0 Items$0.00

3.3µH Wirewound Inductors :

85 Products Found
Find a huge range of 3.3µH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns, Wurth Elektronik & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
95AJ6750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.413
25+$0.346
100+$0.293
250+$0.281
500+$0.270
More Pricing...
3.3µH
-
0.144ohm
-
-
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
47AK1146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.244
100+$0.226
250+$0.214
500+$0.203
More Pricing...
3.3µH
-
0.066ohm
45MHz
-
2A
SMD
SMD
LSXN Series
-
-
± 20%
Wirewound
Ferrite
4mm
4mm
1.8mm
47AK1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.395
25+$0.329
100+$0.280
250+$0.266
500+$0.250
More Pricing...
3.3µH
-
0.0351ohm
32MHz
-
3.3A
SMD
SMD
LSXN Series
-
-
± 30%
Wirewound
Ferrite
4.9mm
4.9mm
4.1mm
47AK1156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.396
25+$0.331
100+$0.274
250+$0.244
500+$0.233
More Pricing...
3.3µH
-
0.039ohm
36MHz
-
3A
SMD
SMD
LSXN Series
-
-
± 20%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
53K5175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.341
25+$0.275
100+$0.227
250+$0.209
500+$0.192
More Pricing...
3.3µH
-
2.3ohm
70MHz
-
210mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
99Y2759

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.512
3000+$0.503
5000+$0.491
3.3µH
-
0.078ohm
-
-
1.94A
-
-
VLCF Series
4mm x 4mm x 2mm
-
± 30%
Shielded
Ferrite
4mm
4mm
2mm
81AH8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.645
25+$0.483
100+$0.460
250+$0.432
500+$0.410
More Pricing...
3.3µH
-
0.21ohm
-
-
1.5A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
62AJ8100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.251
30+$0.233
100+$0.213
250+$0.203
500+$0.192
More Pricing...
3.3µH
-
0.7ohm
66MHz
-
500mA
-
1.6mm x 1mm x 1mm
CWF1610 Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
1mm
1mm
26M7224

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.855
100+$0.716
250+$0.697
500+$0.619
More Pricing...
3.3µH
-
0.8ohm
45MHz
-
355mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
45Y9828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.983
100+$0.861
250+$0.826
500+$0.792
More Pricing...
3.3µH
-
1.2ohm
60MHz
-
260mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
38K0022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.817
25+$0.648
100+$0.586
250+$0.551
500+$0.525
More Pricing...
3.3µH
-
0.19ohm
50MHz
-
900mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
67X4534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.280
25+$0.233
100+$0.199
250+$0.186
500+$0.173
More Pricing...
3.3µH
-
0.65ohm
-
-
340mA
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EF Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
15AC6643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.371
25+$0.300
100+$0.239
250+$0.229
500+$0.207
More Pricing...
3.3µH
-
0.192ohm
54MHz
-
1A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
-
-
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.355
25+$0.268
100+$0.256
250+$0.229
500+$0.217
More Pricing...
3.3µH
-
0.192ohm
54MHz
-
1A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFRD Series
-
-
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
57AC0676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.398
100+$0.359
250+$0.301
500+$0.271
More Pricing...
3.3µH
-
0.8ohm
45MHz
-
355mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.338
25+$0.249
100+$0.236
250+$0.222
500+$0.210
More Pricing...
3.3µH
-
3.4ohm
90MHz
-
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
92AH4064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.548
25+$0.430
100+$0.409
250+$0.381
500+$0.355
More Pricing...
3.3µH
-
1.2ohm
110MHz
-
200mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
71AH2656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.371
25+$0.352
100+$0.342
250+$0.341
500+$0.339
More Pricing...
3.3µH
950mA
0.32ohm
-
750mA
950mA
-
3.2mm x 2.5mm x 2.2mm
CC322522A Series
3.2mm x 2.5mm x 2.2mm
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH1151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$1.100
100+$1.050
250+$0.990
500+$0.943
More Pricing...
3.3µH
-
0.046ohm
36MHz
-
2.46A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
65AH7938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.430
25+$0.318
100+$0.301
250+$0.267
500+$0.260
More Pricing...
3.3µH
-
3.4ohm
90MHz
-
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
69W5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
25+$1.560
100+$1.260
250+$1.180
500+$1.160
More Pricing...
3.3µH
-
1.2ohm
85MHz
-
330mA
0805 [2012 Metric]
0805 [2012 Metric]
0805AF Series
-
-
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
26AM8370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.480
25+$0.393
100+$0.335
250+$0.317
500+$0.300
More Pricing...
3.3µH
-
0.81ohm
95MHz
-
385mA
0805 [2012 Metric]
-
CWF2012A Series
-
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
12AM6056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.649
30+$0.547
100+$0.504
250+$0.349
500+$0.294
More Pricing...
3.3µH
-
4.4ohm
40MHz
-
90mA
-
-
AWCS Series
-
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
26AM8345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.480
25+$0.400
100+$0.339
250+$0.322
500+$0.307
More Pricing...
3.3µH
-
1.5ohm
84MHz
-
440mA
0603 [1608 Metric]
-
CWF1612A Series
-
-
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.388
30+$0.359
100+$0.329
250+$0.312
500+$0.297
More Pricing...
3.3µH
-
0.7ohm
66MHz
-
500mA
0603 [1608 Metric]
-
CWF1610A Series
-
-
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK