5nH Wirewound Inductors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.390 10+ $2.060 25+ $1.910 50+ $1.720 100+ $1.540 More Pricing... | 5nH | 0.032ohm | 5.3GHz | 1.6A | 0604 [1610 Metric] | 0604 [1610 Metric] | 0604HQ Series | ± 5% | Unshielded | Ceramic | 1.85mm | 1.37mm | 1.19mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.620 10+ $2.540 25+ $2.490 50+ $2.180 100+ $1.860 More Pricing... | 5nH | 0.13ohm | 11.5GHz | 510mA | 0201 [0603 Metric] | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | ||||||