0
0 Items$0.00

68nH Wirewound Inductors :

47 Products Found
Find a huge range of 68nH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Murata, Coilcraft, Laird, Pulse Electronics & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.267
10+$0.228
15+$0.218
25+$0.210
50+$0.200
More Pricing...
68nH
0.38ohm
1.5GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
24AJ1083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.267
100+$0.224
250+$0.211
500+$0.200
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
-
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.409
20+$0.384
30+$0.357
50+$0.342
100+$0.325
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
76AH5686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.578
10+$0.477
15+$0.457
25+$0.438
50+$0.417
More Pricing...
68nH
0.2ohm
1.47GHz
1.25A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
± 2%
Unshielded
Non-Magnetic
2.09mm
1.53mm
1.42mm
76AH5591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.193
100+$0.162
250+$0.154
500+$0.146
More Pricing...
68nH
1.128ohm
2.5GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
24AJ1081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.409
20+$0.395
30+$0.381
50+$0.339
100+$0.297
More Pricing...
68nH
0.56ohm
1.8GHz
480mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
76AH5590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
20+$0.196
30+$0.189
50+$0.181
100+$0.172
More Pricing...
68nH
1.128ohm
2.5GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.240
10+$0.197
15+$0.190
25+$0.182
50+$0.175
More Pricing...
68nH
0.38ohm
1.5GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
76AH5663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.142
20+$0.136
30+$0.131
50+$0.125
100+$0.120
More Pricing...
68nH
0.38ohm
2.2GHz
340mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.450
20+$0.432
30+$0.413
50+$0.395
100+$0.375
More Pricing...
68nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.427
15+$0.420
25+$0.413
50+$0.405
More Pricing...
68nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
66AH1562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.020
15+$0.984
25+$0.945
50+$0.864
More Pricing...
68nH
0.943ohm
2.8GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
31AJ0226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.350
10+$2.030
15+$1.960
25+$1.890
50+$1.700
More Pricing...
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
66AH1561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.480
10+$1.300
15+$1.250
25+$1.210
50+$1.100
More Pricing...
68nH
0.943ohm
2.8GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
79AK2263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.175
100+$0.142
250+$0.132
500+$0.124
More Pricing...
68nH
0.38ohm
2.2GHz
340mA
0603 [1608 Metric]
-
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
12AM5903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
68nH
0.38ohm
2.2GHz
340mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
15AN2331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
20+$0.178
30+$0.167
50+$0.163
100+$0.158
More Pricing...
68nH
1.96ohm
2.5GHz
140mA
0402 [1005 Metric]
-
LQW15AN_0Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
12AM6066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.631
20+$0.531
30+$0.489
50+$0.338
100+$0.284
More Pricing...
68nH
0.38ohm
1.45GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
16AM7360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.575
10+$0.541
15+$0.507
25+$0.473
50+$0.438
More Pricing...
68nH
0.05ohm
1.925GHz
1.65A
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
32AM8655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.391
15+$0.375
25+$0.361
50+$0.346
More Pricing...
68nH
0.22ohm
1.45GHz
500mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
68nH
0.2ohm
1.3GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM6014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
20+$0.157
30+$0.152
50+$0.145
100+$0.138
More Pricing...
68nH
0.34ohm
1.7GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
15AN2331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$0.188
20+$0.178
30+$0.167
50+$0.163
100+$0.158
More Pricing...
68nH
1.96ohm
2.5GHz
140mA
0402 [1005 Metric]
-
LQW15AN_0Z Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
12AM6128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
68nH
0.26ohm
1.2GHz
900mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
14AM5075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.750
10+$1.500
15+$1.450
25+$1.380
50+$1.250
More Pricing...
68nH
0.13ohm
1.15GHz
1.1A
1008 [2520 Metric]
-
1008HQ Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK