0603DC Series Wirewound Inductors :
38 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 6.8nH | 0.048ohm | 5.1GHz | 2.58A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 3.3nH | 0.042ohm | 9.3GHz | 2.77A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 22nH | 0.095ohm | 2.7GHz | 1.75A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 11nH | 0.065ohm | 4.25GHz | 2.17A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 5.1nH | 0.046ohm | 7.5GHz | 2.65A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.120 10+ $0.972 25+ $0.900 50+ $0.825 100+ $0.749 More Pricing... | 4.3nH | 0.04ohm | 10.6GHz | 2.8A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 180nH | 1.39ohm | 1GHz | 440mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 39nH | 0.163ohm | 2.15GHz | 1.35A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 130nH | 0.804ohm | 1.15GHz | 590mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 68nH | 0.372ohm | 1.65GHz | 890mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 220nH | 1.69ohm | 900MHz | 390mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 15nH | 0.074ohm | 3.5GHz | 2.04A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 270nH | 2.06ohm | 850MHz | 360mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 300nH | 2.66ohm | 750MHz | 320mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 47nH | 0.2ohm | 2GHz | 1.2A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 9.1nH | 0.06ohm | 4.5GHz | 2.26A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 6.2nH | 0.048ohm | 6.6GHz | 2.58A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.610 10+ $1.410 25+ $1.300 50+ $1.190 100+ $1.070 More Pricing... | 27nH | 0.116ohm | 2.5GHz | 1.63A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.120 10+ $0.972 25+ $0.900 50+ $0.825 100+ $0.749 More Pricing... | 100nH | 0.707ohm | 1.35GHz | 625mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.110 10+ $0.971 25+ $0.899 50+ $0.823 100+ $0.747 More Pricing... | 3.9nH | 0.04ohm | 11.25GHz | 2.8A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 75nH | 0.396ohm | 1.6GHz | 860mA | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 16nH | 0.074ohm | 3.4GHz | 2.04A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 51nH | 0.216ohm | 1.95GHz | 1.17A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.610 25+ $1.480 50+ $1.350 100+ $1.220 More Pricing... | 10nH | 0.06ohm | 4.1GHz | 2.26A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.680 10+ $1.590 25+ $1.520 50+ $1.440 100+ $1.360 More Pricing... | 2.7nH | 0.029ohm | 11.4GHz | 3.34A | 0603 [1608 Metric] | 0603DC Series | ± 5% | Unshielded | Ceramic | 1.7mm | 0.99mm | 0.89mm | ||||||