Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603DC-2N7XJRWCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel24AJ3245RL
Cut Tape24AJ3245
Product Range0603DC Series
Your Part Number
470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.660 | $8.30 |
| Total Price | $8.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.660 |
| 25+ | $1.510 |
| 100+ | $1.340 |
| 250+ | $1.040 |
| 500+ | $0.976 |
| 1000+ | $0.910 |
| 2500+ | $0.846 |
| 5000+ | $0.781 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-2N7XJRWCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel24AJ3245RL
Cut Tape24AJ3245
Product Range0603DC Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max0.029ohm
Self Resonant Frequency11.4GHz
DC Current Rating3.34A
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
11.4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.029ohm
DC Current Rating
3.34A
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
