Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442H1225K Wirewound Inductor, 2.2 mH, 28 ohm, 1.2 MHz, 75 mA, 2220 [5650 Metric], SIMID Series](https://canada.newark.com/productimages/standard/en_US/13J5638-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82442H1225KCopy
Newark Part No.13J5638
Product RangeSIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82442H1225KCopy
Newark Part No.13J5638
Product RangeSIMID Series
Technical Datasheet
Inductance2.2mH
DC Resistance Max28ohm
Self Resonant Frequency1.2MHz
DC Current Rating75mA
Inductor Case / Package2220 [5650 Metric]
Product RangeSIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2mH
Self Resonant Frequency
1.2MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
28ohm
DC Current Rating
75mA
Product Range
SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate