Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH32CN471K23L Wirewound Inductor, 470 µH, 19 ohm, 5 MHz, 60 mA, 1210 [3225 Metric], LQH32CN_23 Series](https://canada.newark.com/productimages/standard/en_US/4767076.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH32CN471K23LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel38K3988RL
Cut Tape38K3988
Product RangeLQH32CN_23 Series
Your Part Number
3,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.427 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.427 |
| 25+ | $0.349 |
| 100+ | $0.294 |
| 250+ | $0.278 |
| 500+ | $0.264 |
| 1000+ | $0.249 |
| 2500+ | $0.241 |
| 5000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN471K23LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel38K3988RL
Cut Tape38K3988
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance470µH
DC Resistance Max19ohm
RMS Current (Irms)60mA
Self Resonant Frequency5MHz
DC Current Rating60mA
Saturation Current (Isat)-
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32CN_23 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
RMS Current (Irms)
60mA
DC Current Rating
60mA
Inductor Case / Package
1210 [3225 Metric]
Product Range
LQH32CN_23 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
19ohm
Self Resonant Frequency
5MHz
Saturation Current (Isat)
-
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate