0
0 Items$0.00

6.4GHz Wirewound Inductors :

6 Products Found
Find a huge range of 6.4GHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62X0126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.120
6000+$1.090
10000+$1.070
8.2nH
0.27ohm
6.4GHz
340mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.020
25+$1.920
100+$1.530
250+$1.430
500+$1.360
More Pricing...
9nH
0.35ohm
6.4GHz
300mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0138

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.150
6000+$1.120
10000+$1.100
9.4nH
0.4ohm
6.4GHz
280mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0136

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.120
6000+$1.090
10000+$1.070
9nH
0.35ohm
6.4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.020
25+$2.430
100+$1.950
250+$1.800
500+$1.590
More Pricing...
9.4nH
0.4ohm
6.4GHz
280mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.500
25+$2.260
100+$1.720
250+$1.680
500+$1.370
More Pricing...
8.2nH
0.27ohm
6.4GHz
340mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK