0
0 Items$0.00

800MHz Wirewound Inductors :

22 Products Found
Find a huge range of 800MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 10MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Abracon & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.511
25+
$0.497
50+
$0.461
100+
$0.424
250+
$0.408
More Pricing...
480nH
0.35ohm
800MHz
580mA
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
33P6672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.713
10+
$0.594
25+
$0.527
50+
$0.516
100+
$0.503
More Pricing...
330nH
1.5ohm
800MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
53Y0802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.287
10+
$0.244
25+
$0.232
50+
$0.219
100+
$0.208
More Pricing...
100nH
0.04ohm
800MHz
1.89A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
15AC6614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
10+
$0.305
25+
$0.285
50+
$0.265
100+
$0.252
More Pricing...
100nH
0.024ohm
800MHz
2.85A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFRD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.289
10+
$0.251
25+
$0.238
50+
$0.225
100+
$0.214
More Pricing...
100nH
0.024ohm
800MHz
2.85A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
92AH4071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.523
25+
$0.467
50+
$0.455
100+
$0.444
250+
$0.417
More Pricing...
180nH
0.38ohm
800MHz
360mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
76AH5611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.139
50+
$0.131
100+
$0.123
250+
$0.118
More Pricing...
390nH
6.2ohm
800MHz
80mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.158
25+
$0.149
50+
$0.142
100+
$0.133
250+
$0.125
More Pricing...
390nH
6.2ohm
800MHz
80mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.447
25+
$0.437
50+
$0.427
100+
$0.417
More Pricing...
330nH
1.65ohm
800MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
44AM5575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.394
25+
$0.362
50+
$0.252
100+
$0.211
250+
$0.179
More Pricing...
510nH
0.45ohm
800MHz
430mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
27AM6320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.133
20+
$0.113
40+
$0.101
60+
$0.095
100+
$0.085
330nH
5.5ohm
800MHz
85mA
0603 [1608 Metric]
-
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
12AM5873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.550
25+
$0.507
50+
$0.351
100+
$0.295
250+
$0.251
More Pricing...
330nH
5.5ohm
800MHz
85mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.550
25+
$0.507
50+
$0.351
100+
$0.295
250+
$0.251
More Pricing...
390nH
6.2ohm
800MHz
80mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
63K3010

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.249
5000+
$0.235
10000+
$0.206
20000+
$0.184
30000+
$0.169
More Pricing...
330nH
1.65ohm
800MHz
200mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
06W1221

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.740
25+
$0.719
50+
$0.696
100+
$0.652
More Pricing...
180nH
0.33ohm
800MHz
800mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.391
180nH
0.33ohm
800MHz
800mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
14N4339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.201
390nH
4.5ohm
800MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14N4337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.191
330nH
4.2ohm
800MHz
100mA
0603 [1608 Metric]
-
AISC-0603 Series
± 5%
-
Ceramic
-
-
-
62X4167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.699
330nH
1ohm
800MHz
180mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
94W7863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.299
6000+
$0.289
12000+
$0.279
18000+
$0.277
30000+
$0.274
330nH
1.5ohm
800MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
15AC6589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.287
25+
$0.259
50+
$0.251
100+
$0.244
More Pricing...
100nH
0.048ohm
800MHz
1.89A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
15AC6655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.377
25+
$0.352
50+
$0.317
100+
$0.281
More Pricing...
100nH
0.8ohm
800MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK