0
0 Items$0.00

850MHz Wirewound Inductors :

16 Products Found
Find a huge range of 850MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Bourns, Wurth Elektronik, Pulse Electronics & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
10R8655

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
5+$0.398
25+$0.334
100+$0.307
250+$0.210
500+$0.175
More Pricing...
220nH
0.7ohm
850MHz
400mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
92AH4296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.398
25+$0.332
100+$0.281
250+$0.273
500+$0.264
More Pricing...
150nH
0.22ohm
850MHz
500mA
1008 [2520 Metric]
1008 [2520 Metric]
1008 [2520 Metric]
CW252016 Series
850MHz
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
65AH7878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.395
25+$0.345
100+$0.344
250+$0.341
500+$0.325
More Pricing...
150nH
0.7ohm
850MHz
580mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
24AJ3234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.600
25+$1.290
100+$1.060
250+$1.010
500+$0.880
More Pricing...
270nH
2.06ohm
850MHz
360mA
-
0603 [1608 Metric]
-
0603DC Series
-
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
58AK1942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.090
25+$0.984
100+$0.905
250+$0.809
500+$0.728
More Pricing...
270nH
1.46ohm
850MHz
350mA
-
0805 [2012 Metric]
-
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
32AM8626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.481
25+$0.408
100+$0.346
250+$0.325
500+$0.302
More Pricing...
220nH
1.18ohm
850MHz
340mA
-
0805 [2012 Metric]
-
CW2012A Series
-
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.234
30+$0.216
100+$0.197
250+$0.189
500+$0.182
More Pricing...
220nH
0.7ohm
850MHz
400mA
-
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
26AM8331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.480
25+$0.393
100+$0.335
250+$0.318
500+$0.301
More Pricing...
330nH
0.46ohm
850MHz
900mA
-
0603 [1608 Metric]
-
CWF1612A Series
-
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
12AM6073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.595
30+$0.503
100+$0.463
250+$0.321
500+$0.268
More Pricing...
150nH
0.7ohm
850MHz
580mA
-
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
63K3009

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.193
6000+$0.188
10000+$0.179
270nH
1.46ohm
850MHz
250mA
-
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
53K5154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.168
270nH
1.46ohm
850MHz
350mA
-
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
14N4379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.294
220nH
0.7ohm
850MHz
400mA
-
0805 [2012 Metric]
0805 [2012 Metric]
AISC-0805 Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.55mm
34R6003
Each (Supplied on Cut Tape)
Cut Tape
5+$0.652
25+$0.623
100+$0.551
250+$0.533
500+$0.513
More Pricing...
220nH
1ohm
850MHz
400mA
-
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
65AH7876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
25+$0.663
100+$0.633
250+$0.619
500+$0.596
More Pricing...
150nH
0.7ohm
850MHz
580mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
25AJ1022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.246
25+$0.185
100+$0.175
250+$0.155
500+$0.143
More Pricing...
150nH
0.7ohm
850MHz
580mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.354
25+$0.258
100+$0.246
250+$0.217
500+$0.210
More Pricing...
150nH
0.7ohm
850MHz
580mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK