Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF2414-2R2K
Newark Part No.62AJ8106
Product RangeCWF2414 Series
Technical Datasheet
1,425 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2414-2R2K
Newark Part No.62AJ8106
Product RangeCWF2414 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.22ohm
Self Resonant Frequency87MHz
DC Current Rating1.04A
Inductor Case / Package-
Inductor Case Style2.2mm x 1.4mm x 1.3mm
Product RangeCWF2414 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.3mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
87MHz
Inductor Case / Package
-
Product Range
CWF2414 Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.3mm
DC Resistance Max
0.22ohm
DC Current Rating
1.04A
Inductor Case Style
2.2mm x 1.4mm x 1.3mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CWF2414-2R2K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability