0
0 Items$0.00

90MHz Wirewound Inductors :

12 Products Found
Find a huge range of 90MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Murata, TDK, Taiyo Yuden, Bourns Jw Miller & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
60R2906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.449
25+$0.399
100+$0.353
250+$0.299
500+$0.256
More Pricing...
1µH
30mohm
90MHz
2.95A
1515
1515
LQH44PN_P0 Series
-
-
± 30%
Shielded
Ferrite
4mm
4mm
1.65mm
25M8335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.710
20+$0.685
30+$0.659
50+$0.603
100+$0.548
More Pricing...
2.2µH
0.16ohm
90MHz
800mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
38K0510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.398
10+$0.328
15+$0.316
25+$0.303
50+$0.289
More Pricing...
1.5µH
0.75ohm
90MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
65AH7939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.341
10+$0.279
15+$0.264
25+$0.247
50+$0.242
More Pricing...
3.3µH
3.4ohm
90MHz
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.434
10+$0.363
15+$0.342
25+$0.321
50+$0.312
More Pricing...
3.3µH
3.4ohm
90MHz
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
-
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
25M8335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.548
250+$0.523
500+$0.457
1000+$0.417
2.2µH
0.16ohm
90MHz
800mA
1210 [3225 Metric]
-
B82422H SIMID Series
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
16AM5694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$2.100
10+$1.820
15+$1.750
25+$1.680
50+$1.530
More Pricing...
4.7µH
4ohm
90MHz
260mA
1008 [2520 Metric]
-
1008CS Series
-
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
92AH4067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.720
25+$0.584
100+$0.485
250+$0.461
500+$0.404
More Pricing...
8.2µH
3ohm
90MHz
130mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
63K3092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.183
20000+$0.179
30000+$0.177
50000+$0.172
100000+$0.168
More Pricing...
1.5µH
0.75ohm
90MHz
210mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
84R6409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.162
4000+$0.150
6000+$0.147
10000+$0.144
20000+$0.141
More Pricing...
6.8µH
0.27ohm
90MHz
770mA
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
54AK7405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.610
10+$0.507
15+$0.486
25+$0.466
50+$0.445
More Pricing...
2.7µH
0.342ohm
90MHz
310mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
07WX7080
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
0.85ohm
90MHz
170mA
1008 [2520 Metric]
1008 [2516 Metric]
B82494A SIMID Series
-
90MHz
± 10%
-
Ferrite
2.5mm
2mm
1.6mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK