0
0 Items$0.00

950MHz Wirewound Inductors :

17 Products Found
Find a huge range of 950MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns Jw Miller, Laird & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
65AH7874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.358
10+$0.294
15+$0.277
25+$0.259
50+$0.253
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
24AJ1091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.651
25+$0.522
100+$0.430
250+$0.420
500+$0.385
More Pricing...
390nH
0.72ohm
950MHz
320mA
0402 [1005 Metric]
-
LQW15CA_00 Series
± 10%
Unshielded
Ferrite
1.02mm
0.55mm
0.56mm
24AJ1090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.496
20+$0.475
30+$0.454
50+$0.433
100+$0.412
More Pricing...
390nH
0.72ohm
950MHz
320mA
0402 [1005 Metric]
-
LQW15CA_00 Series
± 5%
Unshielded
Ferrite
1.02mm
0.55mm
0.56mm
69W4924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.180
10+$1.890
15+$1.820
25+$1.740
50+$1.570
More Pricing...
180nH
0.15ohm
950MHz
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
58AK1940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.683
25+$0.672
100+$0.598
250+$0.582
500+$0.566
More Pricing...
150nH
0.56ohm
950MHz
400mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
12AM6101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.584
25+$0.493
100+$0.454
250+$0.314
500+$0.262
More Pricing...
150nH
0.31ohm
950MHz
750mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.584
25+$0.493
100+$0.454
250+$0.314
500+$0.262
More Pricing...
120nH
0.63ohm
950MHz
650mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
06W1219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.710
15+$0.696
25+$0.680
50+$0.666
More Pricing...
120nH
200mohm
950MHz
800mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.204
4000+$0.182
6000+$0.178
10000+$0.174
20000+$0.171
More Pricing...
150nH
0.56ohm
950MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
63K3006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.193
4000+$0.188
6000+$0.183
10000+$0.179
20000+$0.175
More Pricing...
150nH
0.67ohm
950MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
14N4377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.206
4000+$0.204
6000+$0.196
10000+$0.195
20000+$0.185
More Pricing...
180nH
0.64ohm
950MHz
400mA
0805 [2012 Metric]
-
AISC-0805 Series
± 5%
-
Ceramic
-
-
-
53K5188

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.168
6000+$0.165
10000+$0.161
120nH
200mohm
950MHz
800mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
63K3030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.193
4000+$0.188
6000+$0.182
10000+$0.176
20000+$0.172
More Pricing...
120nH
200mohm
950MHz
500mA
1008 [2516 Metric]
-
PM1008 Series
± 10%
-
Ceramic
-
-
-
65AH7875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.399
10+$0.398
15+$0.392
25+$0.385
50+$0.370
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.713
10+$0.680
15+$0.664
25+$0.647
50+$0.624
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.869
20+$0.769
30+$0.679
50+$0.571
100+$0.484
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.822
20+$0.727
30+$0.641
50+$0.540
100+$0.458
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK