470µH Through Hole Toroidal Inductors:

16 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7047

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$3.350
25+
$3.300
50+
$3.240
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
88T7061

RoHS

Date/Lot Code

Each
1+
$6.360
10+
$6.110
25+
$6.110
50+
$6.100
100+
$5.810
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
3A
110mohm
± 20%
92AH6774

RoHS

Date/Lot Code

Each
1+
$5.580
10+
$4.800
25+
$4.530
50+
$4.330
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
2100LL Series
470µH
2.3A
0.124ohm
± 15%
74R9828

RoHS

Each
1+
$0.306
10+
$0.306
100+
$0.306
500+
$0.306
1000+
$0.306
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
470µH
3A
110mohm
± 20%
63K3657

RoHS

Each
100+
$2.260
500+
$1.950
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
470µH
1.6A
0.28ohm
± 15%
12N4128

RoHS

Each
25+
$2.550
50+
$2.390
100+
$2.310
250+
$2.250
500+
$2.180
More Pricing...
Min: 40 / Mult: 40
3300 Series
470µH
1.1A
0.152ohm
± 15%
86K7045

RoHS

Each
500+
$4.210
1000+
$3.710
2500+
$3.450
Min: 648 / Mult: 108
2200LL Series
470µH
3.7A
0.092ohm
± 15%
63K3658

RoHS

Each
100+
$2.490
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 308 / Mult: 154
2100 Series
470µH
1.6A
0.28ohm
± 15%
63K3706

RoHS

Each
100+
$3.640
500+
$3.520
Min: 128 / Mult: 64
2200 Series
470µH
2.3A
0.19ohm
± 15%
63K3754

RoHS

Each
100+
$3.580
500+
$3.250
1000+
$3.010
2500+
$2.840
Min: 180 / Mult: 36
2300 Series
470µH
3.8A
130mohm
± 15%
12N4115

RoHS

Each
50+
$2.620
100+
$2.570
250+
$2.440
500+
$2.290
1000+
$2.210
Min: 60 / Mult: 60
3200 Series
470µH
660mA
0.312ohm
± 15%
63K3755

RoHS

Each
100+
$3.510
500+
$3.010
1000+
$2.840
2500+
$2.750
Min: 150 / Mult: 50
2300 Series
470µH
3.8A
130mohm
± 15%
63K3707

RoHS

Each
100+
$3.510
500+
$3.310
1000+
$2.990
Min: 154 / Mult: 77
2200 Series
470µH
2.3A
0.19ohm
± 15%
86K7110

RoHS

Each
100+
$4.930
500+
$4.670
1000+
$4.400
2500+
$4.200
Min: 144 / Mult: 36
2300HT Series
470µH
4.5A
0.14ohm
± 15%
51AK3121

RoHS

Each
1000+
$2.520
2500+
$2.350
Min: 1050 / Mult: 25
PE-526XX Series
470µH
900mA
1.26ohm
± 20%
51AK3128

RoHS

Each
500+
$5.510
1000+
$5.180
Min: 770 / Mult: 35
KlipMount PE53XXX Series
470µH
2A
170mohm
± 20%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK