Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52628NL
Newark Part No.51AK3121
Product RangePE-526XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1000+ | $2.520 |
2500+ | $2.350 |
Price for:Each
Minimum: 1050
Multiple: 25
$2,646.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52628NL
Newark Part No.51AK3121
Product RangePE-526XX Series
Technical Datasheet
Product RangePE-526XX Series
Inductance470µH
RMS Current (Irms)900mA
DC Resistance Max1.26ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Product Range
PE-526XX Series
RMS Current (Irms)
900mA
Inductance Tolerance
± 20%
Inductance
470µH
DC Resistance Max
1.26ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate