Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3048L-2-503Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04B2307
Product Range3048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $46.170 |
| 100+ | $43.620 |
| 150+ | $42.760 |
| 250+ | $41.870 |
| 500+ | $41.010 |
| 1250+ | $40.140 |
| 2500+ | $39.260 |
Price for:Each
Minimum: 50
Multiple: 50
$2,308.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3048L-2-503Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04B2307
Product Range3048 Series
Technical Datasheet
Track Resistance50kohm
Resistance Tolerance± 20%
Power Rating120mW
Length of Travel5.08mm
Product Range3048 Series
Temperature Coefficient± 1000ppm/°C
Potentiometer TerminalsWire Leaded
Resistor Technology-
Product Length31.75mm
Product Width6.99mm
Product Height8.28mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
3048L-2-503 is a 3048 linear motion potentiometer with Flexible wire leads.
- Compact, lightweight potentiometer
- Long life
- Infinite resolution
- Free shaft rotation
- Economical
Technical Specifications
Track Resistance
50kohm
Power Rating
120mW
Product Range
3048 Series
Potentiometer Terminals
Wire Leaded
Product Length
31.75mm
Product Height
8.28mm
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Length of Travel
5.08mm
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
-
Product Width
6.99mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate