Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No34560228Copy
Newark Part No.28M8271
Product Range970 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No34560228Copy
Newark Part No.28M8271
Product Range970 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns-
Track TaperLinear
Power Rating-
Resistance Tolerance± 30%
Product Range970 Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs1
Adjustment Type-
Shaft Length-
Temperature Coefficient± 600ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsConnector
Resistor Case / Package-
Product Length55.3mm
Product Width50.8mm
Product Height25.3mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 30%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Connector
Product Length
55.3mm
Product Height
25.3mm
Operating Temperature Max
130°C
No. of Turns
-
Power Rating
-
Product Range
970 Series
Shaft Diameter
-
Adjustment Type
-
Temperature Coefficient
± 600ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
50.8mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate