Slide Potentiometers:

24 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH9990

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
100kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
45mm
7mm
12.5mm
-10°C
70°C
70AH9899

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
10kohm
± 20%
25mW
Log (Audio)
PSS2 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
7mm
12.5mm
-10°C
70°C
70AH9720

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
100kohm
± 20%
25mW
Log (Audio)
PSS1 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9530

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
100kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9528

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
1kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
71AH0168

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
500kohm
± 20%
25mW
Log (Audio)
PSS2 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
45mm
7mm
12.5mm
-10°C
70°C
70AH9672

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
2kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9586

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
50kohm
± 20%
25mW
Log (Audio)
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9810

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
100kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
7mm
12.5mm
-10°C
70°C
70AH9671

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
1kohm
± 30%
25mW
Linear
PSS1 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9549

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
10kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
71AH0055

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
200kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
45mm
7mm
12.5mm
-10°C
70°C
70AH9537

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
500kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9595

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
5kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9663

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
20kohm
± 20%
25mW
Log (Audio)
PSS1 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9965

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
5kohm
± 20%
25mW
Log (Audio)
PSS2 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
7mm
12.5mm
-10°C
70°C
70AH9529

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
10kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9766

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
50kohm
± 20%
25mW
Log (Audio)
PSS1 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9650

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
100kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
71AH0078

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
500kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
30mm
9.5mm
Conductive Plastic
PC Pin
45mm
7mm
12.5mm
-10°C
70°C
70AH9949

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
10kohm
± 20%
25mW
Linear
PSS2 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
7mm
12.5mm
-10°C
70°C
70AH9927

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame with LED
500kohm
± 20%
25mW
Log (Audio)
PSS2 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
7mm
12.5mm
-10°C
70°C
70AH9594

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
200kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
70AH9553

RoHS

Each
Pricing is unavailable. Please contact customer services.
Slim Type - Open Frame
20kohm
± 20%
25mW
Linear
PSS1 Series
Through Hole
20mm
9.5mm
Conductive Plastic
PC Pin
35mm
6.5mm
12.5mm
-10°C
70°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK