Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3082P-45-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14P7869
Product Range3082 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $29.370 |
| 100+ | $28.910 |
| 250+ | $28.440 |
Price for:Each
Minimum: 50
Multiple: 50
$1,468.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3082P-45-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14P7869
Product Range3082 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance1kohm
Resistance Tolerance± 10%
No. of Turns10Turns
Product Range3082 Series
Temperature Coefficient± 100ppm/°C
Power Rating300mW
Trimmer Shape / SizeRectangular
Resistor Case / PackageSIP
Product Length12.7mm
Product Width2.92mm
Product Height4.3mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Product Overview
3082 series is a 1/2" rectangular Trimpot® trimming potentiometer perform a variety of circuit adjustments in all types of electronic equipment.
- Multiturn / cermet / industrial / sealed
- Space saver: 0.100" x 0.150" x 0.500"
- ±100ppm/°C temperature coefficient over entire temperature and resistance ranges
- Through hole termination and 0.3W power rating
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
1kohm
No. of Turns
10Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
Rectangular
Product Length
12.7mm
Product Height
4.3mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
Resistance Tolerance
± 10%
Product Range
3082 Series
Power Rating
300mW
Resistor Case / Package
SIP
Product Width
2.92mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate