ERA-2A Series Chip SMD Resistors :
893 Products FoundERA-2A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 0402 case size, 0.063W power rating. The Panasonic ERA-2A has a resistance range of 47Ω to 100kΩ
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- Operating temperature range from -55°C to 155°C
- 0.063W power rating at +85°C
- High Performance: Low Current Noise, Excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0402 case size
- 10Ω to 100kΩ resistance range
- RoHS compliant
- Applications: Automotive, Appliances, Factory Automation, Tooling Devices
All Filters
(1 Applied)
Expand Filters
Manufacturer
(893)
Product Range
=ERA-2A S...
1
(52)
(1736)
(469)
(694)
(575)
(66)
(139)
(287)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(388)
(505)
Resistor Case / Package
(893)
Resistance Tolerance
(781)
(5)
(107)
Resistor Technology
(892)
(1)
Resistor Type
(893)
Temperature Coefficient
(11)
(80)
(8)
(17)
(314)
(463)
Voltage Rating
(893)
Product Length
(508)
(384)
Packaging
(7)
(399)
(489)
(193)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Resistance | Power Rating | Resistor Case / Package | Resistance Tolerance | Resistor Element Type | Resistor Technology | Resistor Type | Product Range | Temperature Coefficient | Voltage Rating | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$0.375 10+$0.193 100+$0.111 1000+$0.072 5000+$0.058 More Pricing... | 100ohm | 63mW | 0402 [1005 Metric] | ± 0.5% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.158 10+$0.135 100+$0.114 1000+$0.100 5000+$0.099 More Pricing... | 20kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.120 100+$0.114 1000+$0.101 5000+$0.100 10000+$0.097 | 3.74kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.489 10+$0.278 100+$0.185 1000+$0.129 5000+$0.122 More Pricing... | 47kohm | 63mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.120 100+$0.114 1000+$0.104 5000+$0.096 10000+$0.086 More Pricing... | 3.57kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.217 100+$0.147 1000+$0.103 5000+$0.101 10000+$0.093 | 40.2kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.120 100+$0.114 1000+$0.097 5000+$0.088 10000+$0.085 More Pricing... | 30.1kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.158 10+$0.120 100+$0.114 1000+$0.101 5000+$0.097 More Pricing... | 30.9kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.163 10+$0.139 100+$0.118 1000+$0.104 5000+$0.103 More Pricing... | 18kohm | 63mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.680 10+$0.359 100+$0.215 1000+$0.146 5000+$0.122 More Pricing... | 2kohm | 63mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.575 10+$0.303 100+$0.181 1000+$0.122 5000+$0.101 More Pricing... | 47kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.120 100+$0.114 1000+$0.101 5000+$0.093 10000+$0.083 | 11kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.172 10+$0.143 100+$0.120 1000+$0.106 5000+$0.103 More Pricing... | 4.99kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.120 100+$0.114 1000+$0.101 5000+$0.093 10000+$0.083 | 10.2kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.157 10+$0.088 100+$0.074 1000+$0.065 5000+$0.064 More Pricing... | 1kohm | 63mW | 0402 [1005 Metric] | ± 0.5% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.445 10+$0.250 100+$0.135 1000+$0.120 5000+$0.118 More Pricing... | 510ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.158 10+$0.120 100+$0.114 1000+$0.097 5000+$0.088 More Pricing... | 10kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.120 100+$0.114 1000+$0.097 5000+$0.088 10000+$0.086 More Pricing... | 61.9kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.136 10+$0.103 100+$0.099 1000+$0.088 5000+$0.081 More Pricing... | 13kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.662 10+$0.353 100+$0.210 1000+$0.140 5000+$0.117 More Pricing... | 9.53kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.827 10+$0.691 100+$0.581 500+$0.520 5000+$0.510 More Pricing... | 1kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 10ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.158 10+$0.120 100+$0.114 1000+$0.101 5000+$0.093 More Pricing... | 2.55kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.135 100+$0.114 1000+$0.100 5000+$0.099 10000+$0.096 | 200ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.120 100+$0.114 1000+$0.101 5000+$0.093 10000+$0.083 | 25.5kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+$0.131 100+$0.125 1000+$0.111 5000+$0.101 10000+$0.090 | 64.9kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||