ERA-6A Series Chip SMD Resistors :
1,046 Products FoundERA-6A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 0805 case size with a 0.125W power rating. The Panasonic ERA-6A has a resistance range of 10Ω to 100MΩ
- High reliability, accuracy, and performance
- Operating temperature range from -55°C to 155°C
- 0.125W power rating at +85°C
- Low Current Noise with excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0805 case size
- 10Ω to 1MΩ resistance range
- RoHS compliant
- Applications: Automotive, Appliances, On Board Charger, Measurement Equipment
All Filters
(1 Applied)
Expand Filters
Manufacturer
(1046)
Product Range
=ERA-6A S...
1
(52)
(1736)
(469)
(694)
(575)
(66)
(139)
(287)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(1045)
(1)
Resistor Case / Package
(1044)
(1)
Resistance Tolerance
(46)
(894)
(104)
(1)
Resistor Technology
(1044)
(1)
Resistor Type
(1044)
(1)
Temperature Coefficient
(71)
(117)
(11)
(33)
(1)
(294)
(506)
(12)
Voltage Rating
(1044)
(1)
Product Length
(1)
(641)
(391)
(1)
Packaging
(2)
(306)
(753)
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Resistance | Power Rating | Resistor Case / Package | Resistance Tolerance | Resistor Element Type | Resistor Technology | Resistor Type | Product Range | Temperature Coefficient | Voltage Rating | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard | RoHS Phthalates Compliant |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$0.457 10+$0.239 100+$0.143 1000+$0.097 5000+$0.082 More Pricing... | 20kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 10kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.457 10+$0.239 100+$0.143 1000+$0.097 5000+$0.082 More Pricing... | 1kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.093 100+$0.089 1000+$0.075 5000+$0.067 More Pricing... | 750kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 47kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 11kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.153 10+$0.114 100+$0.107 1000+$0.093 5000+$0.081 More Pricing... | 24.9ohm | 125mW | 0805 [2012 Metric] | ± 0.5% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 50ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 499ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.125 10+$0.103 100+$0.088 1000+$0.078 5000+$0.076 More Pricing... | 3.3kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 1.5kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.093 100+$0.089 1000+$0.075 5000+$0.067 10000+$0.064 More Pricing... | 4.3kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 330ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/K | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 120ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 100kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.172 10+$0.110 100+$0.104 1000+$0.097 5000+$0.081 More Pricing... | 4.99kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 2kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.188 10+$0.142 100+$0.133 1000+$0.118 5000+$0.097 More Pricing... | 27kohm | 125mW | 0805 [2012 Metric] | ± 0.5% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.118 10+$0.076 100+$0.074 1000+$0.058 5000+$0.057 More Pricing... | 10.7ohm | 125mW | 0805 [2012 Metric] | ± 0.5% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 50ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.158 10+$0.125 100+$0.106 1000+$0.093 5000+$0.092 More Pricing... | 220ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 750kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 680ohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$1.250 100+$1.130 500+$1.040 5000+$0.921 | 2.49kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.944 100+$0.759 500+$0.719 | 4.32kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 10ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.145 10+$0.118 100+$0.100 1000+$0.089 5000+$0.088 More Pricing... | 510kohm | 125mW | 0805 [2012 Metric] | ± 0.1% | - | Metal Film (Thin Film) | High Reliability | ERA-6A Series | ± 25ppm/°C | 100V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||