0
0 Items$0.00

Chip SMD Resistors :

68 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
43X3021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
10+$0.699
100+$0.438
1000+$0.339
5000+$0.269
More Pricing...
2.7ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.582
100+$0.364
1000+$0.272
5000+$0.206
More Pricing...
6.2ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.546
10+$0.483
100+$0.426
1000+$0.358
5000+$0.136
More Pricing...
0.03ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.998
10+$0.588
100+$0.529
1000+$0.519
5000+$0.206
More Pricing...
3.6ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X2992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.550
10+$0.419
100+$0.188
1000+$0.144
5000+$0.097
More Pricing...
6.2ohm
750mW
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.707
10+$0.441
100+$0.255
1000+$0.213
5000+$0.134
More Pricing...
0.062ohm
1W
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.582
100+$0.364
1000+$0.272
5000+$0.206
More Pricing...
1.1ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.546
10+$0.483
100+$0.426
1000+$0.358
5000+$0.136
More Pricing...
0.036ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.546
10+$0.483
100+$0.426
1000+$0.358
5000+$0.136
More Pricing...
0.024ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.582
100+$0.364
1000+$0.361
5000+$0.234
More Pricing...
2.4ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.827
10+$0.731
100+$0.645
1000+$0.542
5000+$0.206
More Pricing...
0.75ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.827
10+$0.731
100+$0.645
1000+$0.542
5000+$0.206
More Pricing...
9.1ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.721
10+$0.455
100+$0.263
1000+$0.214
5000+$0.139
More Pricing...
1ohm
1W
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.995
10+$0.878
100+$0.774
1000+$0.650
5000+$0.244
More Pricing...
4.3ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.696
10+$0.414
100+$0.290
1000+$0.260
5000+$0.237
More Pricing...
4.7ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.707
10+$0.483
100+$0.255
1000+$0.206
5000+$0.134
More Pricing...
0.033ohm
1W
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.522
10+$0.304
100+$0.204
1000+$0.160
5000+$0.136
More Pricing...
0.022ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.707
10+$0.441
100+$0.251
1000+$0.182
5000+$0.134
More Pricing...
0.011ohm
1W
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
0 to +300ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.732
10+$0.473
100+$0.267
1000+$0.207
5000+$0.139
More Pricing...
6.2ohm
1W
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
± 200ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.813
10+$0.482
100+$0.336
1000+$0.267
5000+$0.244
More Pricing...
3.3ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
62W9511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.687
25+$0.578
50+$0.531
100+$0.365
250+$0.305
More Pricing...
1ohm
500mW
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
50W2220

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.157
15000+$0.151
25000+$0.148
200mohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
43X3006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.230
0.62ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
50W2204

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.223
15000+$0.210
25000+$0.186
10mohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +300ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
56W0312

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.223
15000+$0.210
25000+$0.186
100mohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK