Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-B2CFR03VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel50W2210
Re-Reel43X3050RL
Cut Tape43X3050
Product RangeERJ-B2 Series
Your Part Number
327 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.546 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.483 |
| 100+ | $0.426 |
| 1000+ | $0.358 |
| 5000+ | $0.136 |
| 10000+ | $0.134 |
| 25000+ | $0.132 |
| 50000+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.154 |
| 15000+ | $0.151 |
| 25000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-B2CFR03VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel50W2210
Re-Reel43X3050RL
Cut Tape43X3050
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.03ohm
Resistor Case / Package1206 Wide
Power Rating1W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Product RangeERJ-B2 Series
Temperature Coefficient0 to +200ppm/°C
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ-B2CFR03V is an ERJ B type, ERJ-B2 series, wide terminal, high power chip resistor. It is recommended for applications such as automotive electronic circuits including ECUs (Electrical Control Unit), anti-lock braking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- 0.03ohm resistance
- ±1% resistance tolerance
- 1206 wide resistor case
- 0ppm/°C to +200ppm/°C temperature coefficient
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
- Category temperature range from -55 to +155°C
- 200V voltage rating and 1W power rating
Technical Specifications
Resistance
0.03ohm
Power Rating
1W
Resistor Type
High Power
Product Range
ERJ-B2 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 Wide
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
