0
0 Items$0.00

Chip SMD Resistors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
43X3050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.616
25+$0.540
50+$0.473
100+$0.394
250+$0.331
More Pricing...
0.03ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.839
10+$0.647
100+$0.296
500+$0.244
0.036ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.825
10+$0.519
100+$0.294
0.024ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.606
10+$0.352
0.022ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.825
10+$0.513
100+$0.291
0.033ohm
1W
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
37AK5231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.416
25+$0.198
100+$0.177
250+$0.152
1ohm
167mW
0402 [1005 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
1mm
0.5mm
-55°C
125°C
-
37AK5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.416
25+$0.198
100+$0.177
250+$0.149
4.7ohm
167mW
0402 [1005 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
1mm
0.5mm
-55°C
125°C
-
72AK4968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.107
50+$0.103
100+$0.099
1.5ohm
333mW
0805 [2012 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
81H3871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+$7.900
100+$7.590
250+$7.290
500+$6.830
100mohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
0 to +200ppm/°C
200V
8.26mm
8.13mm
-
-
-
87H5670

RoHS

Each
50+$8.410
100+$7.410
250+$7.070
500+$6.560
200mohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
0 to +200ppm/°C
200V
8.26mm
8.13mm
-
-
-
88H1043

RoHS

Each
50+$11.430
100+$10.070
250+$9.600
500+$8.910
0.05ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
0 to +200ppm/°C
200V
8.26mm
8.13mm
-
-
-
43X3053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.295
0.043ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.277
0.36ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.326
0.39ohm
1W
0508 [1220 Metric]
± 5%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.241
0.91ohm
1W
0508 [1220 Metric]
± 5%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.277
0.24ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.309
0.91ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.277
0.75ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.309
0.3ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.309
0.43ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.210
0.15ohm
1W
1206 Wide
± 5%
Thick Film
High Power
ERJ-B2 Series
0 to +200ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
43X3085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.319
0.62ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.299
0.075ohm
500mW
0508 [1220 Metric]
± 5%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.394
0.51ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
43X3122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.795
25+$0.700
50+$0.616
100+$0.517
250+$0.440
More Pricing...
200mohm
500mW
0508 [1220 Metric]
± 5%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK