Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-B3BFR36V SMD Chip Resistor, Thick Film, AEC-Q200 ERJB3 Series, 0.36 ohm, 150 V, 0508 [1220 Metric], 500 mW](https://canada.newark.com/productimages/standard/en_US/5167486.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-B3BFR36VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel50W2260
Re-Reel43X3079
Cut Tape43X3079
Product RangeERJ-B3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.277 | $1,385.00 |
| Total Price | $1,385.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.285 |
| 10000+ | $0.267 |
| 20000+ | $0.249 |
| 30000+ | $0.235 |
| 50000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-B3BFR36VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel50W2260
Re-Reel43X3079
Cut Tape43X3079
Product RangeERJ-B3 Series
Technical Datasheet
Resistance0.36ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0508 [1220 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B3 Series
Temperature Coefficient0 to +200ppm/°C
Voltage Rating150V
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.36ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
ERJ-B3 Series
Voltage Rating
150V
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0508 [1220 Metric]
Resistor Type
High Power
Temperature Coefficient
0 to +200ppm/°C
Product Length
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
