0
0 Items$0.00

Current Sense SMD Resistors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
68AK5992

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.235
30000+$0.217
50000+$0.209
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
58AK5816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.323
20000+$0.316
30000+$0.311
50000+$0.304
100000+$0.298
More Pricing...
200mohm
PE_L Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
58AK3170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.664
20000+$0.651
30000+$0.637
50000+$0.624
100000+$0.610
More Pricing...
5mohm
PA Series
0201 [0603 Metric]
50mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK9682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.566
20000+$0.554
30000+$0.543
50000+$0.532
100000+$0.521
More Pricing...
10mohm
PA Series
0201 [0603 Metric]
50mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK7626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.559
20000+$0.548
30000+$0.537
50000+$0.525
100000+$0.514
More Pricing...
0.02ohm
PA Series
0201 [0603 Metric]
100mW
± 1%
Metal Strip
± 100ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
59AK1762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.058
20000+$0.057
30000+$0.056
50000+$0.054
100000+$0.053
More Pricing...
0.51ohm
PE_L Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
58AK3220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.302
20000+$0.297
30000+$0.290
50000+$0.284
100000+$0.279
More Pricing...
100mohm
PE_L Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
58AK7685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.485
20000+$0.424
30000+$0.352
50000+$0.316
100000+$0.291
More Pricing...
0.02ohm
PE_L Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 350ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
59AK1707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.680
20000+$0.666
30000+$0.652
50000+$0.639
100000+$0.626
More Pricing...
5mohm
PA Series
0201 [0603 Metric]
250mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK5818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.242
20000+$0.238
30000+$0.232
50000+$0.228
100000+$0.222
More Pricing...
200mohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
59AK3809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.573
20000+$0.562
30000+$0.550
50000+$0.538
100000+$0.527
More Pricing...
10mohm
PA Series
0201 [0603 Metric]
250mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
11AN7393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.766
20+$0.713
30+$0.660
50+$0.594
100+$0.537
More Pricing...
0.5ohm
PE_L Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK