Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE0201FRF070R2L SMD Current Sense Resistor, 200 mohm, PE_L Series, 0201 [0603 Metric], 50 mW, ± 1%, Metal Film](https://canada.newark.com/productimages/standard/en_US/58AK3265-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE0201FRF070R2LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel59AK5935
Cut Tape58AK5818
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.242 | $2,420.00 |
| Total Price | $2,420.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.242 |
| 20000+ | $0.238 |
| 30000+ | $0.232 |
| 50000+ | $0.228 |
| 100000+ | $0.222 |
| 250000+ | $0.218 |
| 500000+ | $0.213 |
| 1000000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.242 |
| 30000+ | $0.238 |
| 50000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0201FRF070R2LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel59AK5935
Cut Tape58AK5818
Product RangePE_L Series
Technical Datasheet
Resistance200mohm
Product RangePE_L Series
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length0.6mm
Product Width0.31mm
Product Height0.27mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
0201 [0603 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.31mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
50mW
Resistor Technology
Metal Film
Product Length
0.6mm
Product Height
0.27mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
