0
0 Items$0.00

1210 [3225 Metric] Current Sense SMD Resistors :

858 Products Found
Find a huge range of 1210 [3225 Metric] Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Panasonic, Yageo, Vishay & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
08AJ1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.532
25+$0.284
100+$0.253
250+$0.220
500+$0.218
More Pricing...
0.91ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.580
25+$0.284
100+$0.253
250+$0.220
500+$0.218
More Pricing...
0.22ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.627
25+$0.271
100+$0.243
250+$0.217
500+$0.200
More Pricing...
0.56ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
82AH8736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.503
25+$0.215
100+$0.193
250+$0.172
500+$0.158
More Pricing...
0.39ohm
RL Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 300ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
AEC-Q200
08AJ1694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.681
25+$0.334
100+$0.297
250+$0.259
500+$0.234
More Pricing...
0.24ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.681
25+$0.331
100+$0.309
250+$0.288
500+$0.261
More Pricing...
0.3ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.862
25+$0.418
100+$0.342
250+$0.310
500+$0.284
More Pricing...
0.33ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.778
25+$0.399
100+$0.328
250+$0.288
500+$0.261
More Pricing...
0.47ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.959
25+$0.477
100+$0.327
250+$0.256
500+$0.232
More Pricing...
0.27ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
53W8351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.745
10+$0.436
100+$0.299
1000+$0.235
5000+$0.231
More Pricing...
0.039ohm
ERJ-L14 Series
1210 [3225 Metric]
330mW
± 1%
Thick Film
-
± 300ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
58AK6113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.791
25+$0.373
100+$0.302
250+$0.260
500+$0.240
More Pricing...
0.05ohm
RL Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 800ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
AEC-Q200
49AK7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.594
25+$0.256
100+$0.229
250+$0.204
500+$0.189
More Pricing...
500mohm
RL Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
AEC-Q200
49AK7691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.805
25+$0.373
100+$0.339
250+$0.306
500+$0.286
More Pricing...
10mohm
RL Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 1500ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
AEC-Q200
65AK5630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.994
25+$0.493
100+$0.379
250+$0.325
500+$0.294
More Pricing...
0.51ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
65AK5629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.737
25+$0.322
100+$0.291
250+$0.236
500+$0.220
More Pricing...
100mohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
53W8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.745
10+$0.436
100+$0.299
1000+$0.222
5000+$0.197
More Pricing...
0.02ohm
ERJ-L14 Series
1210 [3225 Metric]
330mW
± 1%
Thick Film
-
± 300ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W0518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.466
100+$0.322
1000+$0.255
5000+$0.249
0.1ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
91R1490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.755
20+$0.655
30+$0.556
50+$0.500
100+$0.442
More Pricing...
0.51ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
14AJ2647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.496
20+$0.441
30+$0.385
50+$0.379
100+$0.374
More Pricing...
0.1ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
74AJ8555

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.569
20+$0.503
30+$0.438
50+$0.420
100+$0.400
More Pricing...
0.1ohm
RL73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
-
91R1495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.507
20+$0.454
30+$0.399
50+$0.388
100+$0.377
More Pricing...
0.82ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
74AJ8556

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.595
20+$0.528
30+$0.460
50+$0.441
100+$0.420
More Pricing...
0.15ohm
RL73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
-
63W0510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.340
100+$0.227
1000+$0.189
2.2ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
91R1487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.498
20+$0.445
30+$0.392
50+$0.385
100+$0.377
More Pricing...
0.39ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
91R1494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.507
20+$0.452
30+$0.398
50+$0.388
100+$0.377
More Pricing...
0.75ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
1-25 of 858 items
of 35 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK