Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE1210R100FKEA SMD Current Sense Resistor, 100 mohm, RCWE Series, 1210 [3225 Metric], 1 W, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/65AK5630-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE1210R100FKEACopy
Newark Part No.
Full Reel23Y0651
Re-Reel65AK5629
Cut Tape65AK5629
Product RangeRCWE Series
Your Part Number
3,667 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.616 | $0.213 |
| 25+ | $0.359 | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.330 |
| 10000+ | $0.305 |
| 20000+ | $0.284 |
| 30000+ | $0.265 |
| 50000+ | $0.253 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1210R100FKEACopy
Newark Part No.
Full Reel23Y0651
Re-Reel65AK5629
Cut Tape65AK5629
Product RangeRCWE Series
Technical Datasheet
Resistance100mohm
Product RangeRCWE Series
Resistor Case / Package1210 [3225 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RCWE1210R100FKEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
