0
0 Items$0.00

Current Sense Through Hole Resistors :

362 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6725

RoHS

Each
1+$8.470
25+$6.160
100+$5.460
250+$4.870
500+$4.860
More Pricing...
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
89K7723

RoHS

Each
1+$4.160
25+$2.250
100+$2.060
250+$1.890
500+$1.720
More Pricing...
10mohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
-
6.4mm
-55°C
250°C
-
06W0930

RoHS

Each
1+$6.970
10+$5.450
25+$5.110
50+$4.890
100+$4.700
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
94T7448

RoHS

Date/Lot Code

Each
1+$18.430
25+$12.250
100+$9.790
250+$9.090
500+$8.940
More Pricing...
0.25ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
79R7344

RoHS

Each
1+$11.330
10+$7.990
25+$7.080
50+$6.230
100+$6.150
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
73M8234
Each
1000+$0.473
5000+$0.463
10000+$0.427
20000+$0.398
30000+$0.372
More Pricing...
0.22ohm
AC Series
-
3W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
13mm
High Power
-
4.8mm
-
-55°C
250°C
-
94T7453

RoHS

Date/Lot Code

Each
1+$15.110
5+$13.160
10+$11.200
25+$10.430
100+$9.630
More Pricing...
0.75ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
83T5279

RoHS

Date/Lot Code

Each
1+$21.110
25+$13.080
100+$11.100
250+$10.880
500+$10.650
More Pricing...
5mohm
SR Series
-
2W
Thick Film
Radial Leaded
± 1%
-
0ppm/°C to +300ppm/°C
2.29mm
-
14.35mm
-
10.16mm
-15°C
105°C
-
06X6739

RoHS

Each
1+$11.050
10+$7.800
25+$6.930
50+$5.430
100+$5.290
More Pricing...
25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
21R7488

RoHS

Date/Lot Code

Each
1+$0.259
10+$0.228
25+$0.192
50+$0.160
100+$0.149
More Pricing...
0.47ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
-55°C
155°C
-
21R7466

RoHS

Date/Lot Code

Each
1+$0.431
10+$0.277
25+$0.210
50+$0.199
100+$0.186
More Pricing...
0.33ohm
RR Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
9mm
-
-
-
-
-55°C
155°C
-
16R7605

RoHS

Date/Lot Code

Each
1+$1.220
10+$0.708
25+$0.584
50+$0.539
100+$0.450
More Pricing...
0.47ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
-
9mm
-55°C
250°C
-
21R7484

RoHS

Each
1000+$0.152
2000+$0.149
3000+$0.147
5000+$0.145
10000+$0.138
More Pricing...
0.33ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
-
55°C
155°C
-
67M0308

RoHS

Date/Lot Code

Each
1+$18.430
25+$12.250
100+$9.790
250+$9.090
500+$8.940
More Pricing...
500mohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
-
20.7mm
-55°C
175°C
AEC-Q200
64K7926

RoHS

Date/Lot Code

Each
1+$8.730
10+$5.420
25+$5.000
50+$4.570
100+$3.880
More Pricing...
100mohm
10 Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.459
10+$0.296
25+$0.222
50+$0.204
100+$0.182
More Pricing...
500mohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-
-40°C
155°C
-
41AK2405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.660
25+$7.340
50+$6.860
100+$6.520
250+$5.850
More Pricing...
500mohm
SR Series
-
1W
Thick Film
Radial Leaded
± 1%
-
-50ppm/°C to +100ppm/°C
2.29mm
-
9.27mm
-
9.4mm
-15°C
105°C
-
41AK2411

RoHS

Date/Lot Code

Each
1+$30.840
5+$28.620
10+$26.380
25+$25.350
100+$24.280
More Pricing...
1Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
-
12.7mm
-40°C
85°C
-
10P1725

RoHS

Each
1+$6.120
25+$5.350
100+$4.430
250+$3.980
500+$3.670
More Pricing...
0.05ohm
OAR Series
-
3W
Metal Alloy
Radial Leaded
± 5%
-
± 30ppm/°C
15.24mm
-
1.65mm
-
23.4mm
-40°C
125°C
-
49AK7957

RoHS

Date/Lot Code

Each
1+$1.250
10+$0.799
25+$0.648
50+$0.566
100+$0.484
More Pricing...
0.47ohm
SQP Series
-
5W
Metal Oxide
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
9.5mm
-
9mm
-55°C
155°C
-
26M1903

RoHS

Date/Lot Code

Each
1+$2.270
25+$1.860
100+$1.710
250+$1.570
500+$1.390
More Pricing...
0.01ohm
OAR Series
-
5W
Metal Strip
Radial Leaded
± 1%
-
± 20ppm/°C
20.32mm
-
1.65mm
-
22.4mm
-40°C
125°C
-
25H9848

RoHS

Date/Lot Code

Each
1+$7.630
25+$7.280
100+$6.300
250+$5.820
500+$5.180
More Pricing...
200mohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
-
9.4mm
-
-
-
84H0318

RoHS

Date/Lot Code

Each
1+$12.680
25+$12.100
100+$10.460
250+$9.670
500+$8.610
More Pricing...
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
-
10.16mm
-
-
-
06X6734
Each
1+$6.830
25+$4.940
100+$4.550
250+$4.380
500+$4.300
More Pricing...
10mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
06X6746

RoHS

Each
1+$9.650
25+$6.030
100+$4.980
250+$4.520
500+$4.210
More Pricing...
5mohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 362 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK