Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoSPRX1/2CT52RR10J
Newark Part No.85AH4988
Product RangeSPRX Series
Technical Datasheet
2,288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.174 |
25+ | $0.153 |
50+ | $0.134 |
100+ | $0.113 |
500+ | $0.107 |
1000+ | $0.102 |
Price for:Each
Minimum: 10
Multiple: 10
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoSPRX1/2CT52RR10J
Newark Part No.85AH4988
Product RangeSPRX Series
Technical Datasheet
Resistance0.1ohm
Product RangeSPRX Series
Power Rating500mW
Resistor TechnologyMetal Film
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 350ppm/K
Product Length6.2mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.1ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 350ppm/K
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
SPRX Series
Resistor Technology
Metal Film
Resistance Tolerance
± 5%
Product Length
6.2mm
Product Height
-
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability