PWR221T-50 Series Current Sense Through Hole Resistors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45AJ6964 RoHS | Each | 1+ $12.670 10+ $8.980 25+ $8.010 50+ $7.370 100+ $6.730 More Pricing... | 0.22ohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | - | |||||
45AJ6965 RoHS | Each | 1+ $8.790 10+ $8.430 25+ $7.400 50+ $6.910 100+ $6.230 More Pricing... | 0.27ohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | - | |||||
45AJ6970 RoHS | BOURNS | Each | 1+ $9.620 10+ $8.640 25+ $8.050 50+ $7.470 100+ $6.720 More Pricing... | 5ohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 5% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | - | ||||
45AJ6966 RoHS | Each | 1+ $9.760 10+ $9.360 25+ $8.220 50+ $7.680 100+ $6.930 More Pricing... | 0.47ohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | - | |||||
45AJ6963 RoHS | Each | 1+ $10.610 10+ $10.160 25+ $8.930 50+ $8.330 100+ $7.510 More Pricing... | 0.05ohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 5% | ± 300ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | - | |||||
Each | 1+ $13.450 10+ $9.570 25+ $8.520 50+ $7.860 100+ $7.290 More Pricing... | 0.5ohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | - | ||||||
Each | 100+ $8.890 500+ $8.180 1000+ $7.340 2500+ $6.900 | 100mohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||