68 Product Results Found for "aec-q200"
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.290 10+ $7.980 25+ $7.080 50+ $6.230 100+ $5.900 More Pricing... | 10ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $18.570 10+ $13.960 25+ $13.010 50+ $12.060 100+ $11.360 More Pricing... | 0.75ohm | LTO100 Series | 100W | Thick Film | Radial Leaded | ± 1% | ± 350ppm/°C | 15.76mm | 5mm | 20.7mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 1+ $13.260 10+ $10.640 25+ $10.300 50+ $9.940 100+ $9.600 More Pricing... | 0.25ohm | LTO100 Series | 100W | Thick Film | Radial Leaded | ± 1% | ± 350ppm/°C | 15.76mm | 5mm | 20.7mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 1+ $13.180 10+ $10.550 25+ $10.210 50+ $9.860 100+ $9.530 More Pricing... | 500mohm | LTO100 Series | 100W | Thick Film | Radial Leaded | ± 1% | ± 350ppm/°C | 15.76mm | 5mm | 20.7mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 1+ $12.390 10+ $8.790 25+ $7.820 50+ $7.200 100+ $6.680 More Pricing... | 0.3ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $10.750 10+ $7.580 25+ $6.730 50+ $5.830 100+ $5.680 More Pricing... | 25ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $7.020 10+ $6.200 25+ $5.760 50+ $5.270 100+ $4.700 More Pricing... | 5ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 5% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
06X6734 | Each | 1+ $5.620 10+ $4.970 25+ $4.600 50+ $4.230 100+ $3.770 More Pricing... | 10ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ $8.550 10+ $7.570 25+ $7.010 50+ $6.440 100+ $5.730 More Pricing... | 0.03ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 5% | ± 600ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $21.870 10+ $16.070 25+ $14.360 50+ $13.140 100+ $10.820 More Pricing... | 100µohm | WSBS8518 Series | 36W | Metal Alloy | - | ± 5% | ± 225ppm/°C | 85mm | 18mm | 3mm | -65°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $14.540 10+ $10.370 25+ $9.250 50+ $7.840 100+ $7.550 More Pricing... | 0.05ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 5% | ± 300ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $10.670 10+ $7.550 25+ $6.700 50+ $6.050 100+ $5.610 More Pricing... | 50ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $13.450 10+ $9.570 25+ $8.520 50+ $7.840 100+ $6.880 More Pricing... | 0.5ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 5% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $11.330 10+ $8.760 25+ $8.090 50+ $7.450 100+ $6.760 More Pricing... | 2.2ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $14.180 10+ $10.930 25+ $9.890 50+ $8.580 100+ $8.050 More Pricing... | 0.1ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.620 10+ $7.590 25+ $6.820 50+ $6.270 100+ $5.800 More Pricing... | 0.1ohm | PWR220T-20 Series | 20W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | 14.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $1.080 | 5000µohm | KNS Series | 3W | Metal Plate | Radial Leaded | ± 1% | - | 21mm | 3mm | 18mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ $3.170 10+ $1.920 25+ $1.740 50+ $1.560 100+ $1.390 More Pricing... | 5000µohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | - | 21mm | 3mm | 14.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ $2.760 10+ $1.630 25+ $1.340 50+ $1.180 100+ $1.030 More Pricing... | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 3% | - | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ $2.510 10+ $1.510 25+ $1.360 50+ $1.230 100+ $1.100 More Pricing... | 0.01ohm | KNS Series | 2W | Metal Plate | Radial Leaded | ± 3% | - | 16mm | 3mm | 10.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ $2.840 10+ $1.680 25+ $1.380 50+ $1.220 100+ $1.060 More Pricing... | 0.033ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 3% | - | 26mm | 3mm | 12mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ $3.170 10+ $1.920 25+ $1.740 50+ $1.560 100+ $1.390 More Pricing... | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | - | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ $3.170 10+ $1.920 25+ $1.740 50+ $1.560 100+ $1.390 More Pricing... | 0.027ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | - | 21mm | 3mm | 14.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ $3.770 10+ $2.370 25+ $2.190 50+ $1.980 100+ $1.760 More Pricing... | 0.051ohm | KNS Series | 2W | Metal Plate | Radial Leaded | ± 1% | - | 16mm | 3mm | 10.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ $3.170 10+ $1.920 25+ $1.740 50+ $1.560 100+ $1.390 More Pricing... | 0.027ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | - | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||