0
0 Items$0.00

3kohm Fixed Network Resistors :

11 Products Found
Find a huge range of 3kohm Fixed Network Resistors at Newark Electronics Canada. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Multicomp Pro, Bourns & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
42AK4933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.219
30+$0.107
100+$0.070
250+$0.050
500+$0.037
More Pricing...
3kohm
Isolated
4Resistors
0402 [1005 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
42AK4952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
30+$0.118
100+$0.075
250+$0.054
500+$0.041
More Pricing...
3kohm
Isolated
4Resistors
0603 [1608 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-55°C
155°C
-
67AC7505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.123
25+$0.102
50+$0.081
100+$0.056
500+$0.043
More Pricing...
3kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
33K0010

RoHS

Date/Lot Code

Each
2000+$0.227
4000+$0.207
6000+$0.186
10000+$0.182
20000+$0.178
More Pricing...
3kohm
Dual Terminator
104Resistors
SIP
PC Pin
100V
± 2%
200mW
-
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
87AH6313

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.018
3kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
49AH8107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.402
40000+$0.354
60000+$0.314
100000+$0.195
200000+$0.158
More Pricing...
3kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
93AH0273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.263
30+$0.129
100+$0.082
250+$0.060
500+$0.044
More Pricing...
3kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
93AH0212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.233
30+$0.114
100+$0.074
250+$0.053
500+$0.040
More Pricing...
3kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
49AH8123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.288
40000+$0.254
60000+$0.225
100000+$0.139
200000+$0.114
More Pricing...
3kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
87AH6374

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.020
3kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
63AK2805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.035
20000+$0.033
30000+$0.032
50000+$0.031
100000+$0.029
More Pricing...
3kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK