Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4608X-104-302/622LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33K0010
Product Range4600X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.227 |
| 4000+ | $0.207 |
| 6000+ | $0.186 |
| 10000+ | $0.182 |
| 20000+ | $0.178 |
| 50000+ | $0.175 |
| 100000+ | $0.171 |
| 200000+ | $0.168 |
Price for:Each
Minimum: 2000
Multiple: 2000
$454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4608X-104-302/622LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33K0010
Product Range4600X Series
Technical Datasheet
Resistance3kohm
Product Range4600X Series
Network Circuit TypeDual Terminator
Resistor Case / PackageSIP
No. of Resistors104Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor200mW
Resistance Tolerance± 2%
Temperature Coefficient-
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1W
Product Length20.27mm
Product Width2.49mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3kohm
Network Circuit Type
Dual Terminator
No. of Resistors
104Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1W
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4600X Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
-
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
20.27mm
Product Height
5.08mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 4608X-104-302/622L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
