0
0 Items$0.00

10W Panel / Chassis Mount Resistors :

139 Products Found
Find a huge range of 10W Panel / Chassis Mount Resistors at Newark Electronics Canada. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, TT Electronics / Welwyn, Arcol, Ohmite & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
98K2893

RoHS

TT ELECTRONICS / WELWYN
Each
1+$9.770
10+$7.700
25+$7.190
50+$7.030
100+$6.870
More Pricing...
47ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
82K6180

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$5.200
10+$4.660
25+$4.350
50+$4.030
100+$3.640
More Pricing...
150ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
200°C
-
98K2871

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$5.200
10+$4.660
25+$4.350
50+$4.030
100+$3.640
More Pricing...
0.47ohm
WH Series
10W
± 5%
Solder Lug
150V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
98K2876

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$10.380
10+$7.380
25+$6.430
50+$5.610
100+$4.770
More Pricing...
10ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
16R4983

RoHS

Date/Lot Code

Each
1+$7.810
10+$5.170
25+$4.880
50+$4.300
100+$3.710
More Pricing...
100ohm
HS Series
10W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
Power
Panel Mount
36.5mm
21mm
11mm
-
-
-
98K2877

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$9.870
10+$6.520
25+$5.860
50+$5.720
100+$5.570
More Pricing...
100ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
47Y4767

RoHS

Each
1+$12.140
10+$7.540
25+$7.090
50+$6.480
100+$4.640
More Pricing...
250ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
18R0452

RoHS

Date/Lot Code

Each
1+$6.600
10+$4.300
25+$4.200
50+$4.100
100+$3.210
More Pricing...
82ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
64K9744

RoHS

Date/Lot Code

Each
1+$12.130
25+$8.550
100+$7.800
250+$6.960
500+$6.670
More Pricing...
5ohm
Metal-Mite 89 Series
10W
± 1%
Solder Lug
320V
Wirewound
± 50ppm/°C
High Power
Through Hole
19.9mm
21mm
11mm
-
-
-
17R5610

RoHS

Date/Lot Code

Each
1+$6.260
10+$3.820
25+$3.650
50+$3.460
100+$3.150
More Pricing...
500mohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Through Hole
17mm
17mm
9mm
-
-
-
16R9895

RoHS

Date/Lot Code

Each
1+$6.650
10+$4.700
25+$4.460
50+$4.200
100+$3.540
More Pricing...
1.8ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
73AC6181

RoHS

Date/Lot Code

Each
1+$9.780
10+$6.330
25+$5.790
50+$5.380
100+$4.970
More Pricing...
330ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
69AC5144

RoHS

Date/Lot Code

Each
1+$6.620
10+$4.770
25+$4.660
50+$4.530
100+$3.690
More Pricing...
3.3ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
16R9898

RoHS

Date/Lot Code

Each
1+$6.160
10+$3.820
25+$3.650
50+$3.460
100+$2.950
More Pricing...
2.7ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
73AC6190

RoHS

Date/Lot Code

Each
1+$6.960
10+$4.970
25+$4.640
50+$4.390
100+$4.370
More Pricing...
6.8ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
73AC6168

RoHS

Date/Lot Code

Each
1+$9.780
10+$6.620
25+$6.190
50+$5.350
100+$4.830
More Pricing...
150ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
69AC5143

RoHS

Date/Lot Code

Each
1+$6.920
10+$4.470
25+$4.330
50+$4.190
100+$3.620
More Pricing...
6.8ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
17R5605

RoHS

Date/Lot Code

Each
1+$7.530
10+$4.690
25+$4.520
50+$4.330
100+$3.560
More Pricing...
0.18ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
64K9728

RoHS

Date/Lot Code

Each
1+$16.440
25+$9.340
100+$7.880
250+$7.370
500+$7.090
More Pricing...
20ohm
Metal-Mite 89 Series
10W
± 1%
Solder Lug
320V
Wirewound
± 20ppm/°C
High Power
Through Hole
19.9mm
21mm
11mm
-
-
-
18R0458

RoHS

Date/Lot Code

Each
1+$6.260
10+$3.820
25+$3.650
50+$3.460
100+$3.150
More Pricing...
330ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
47Y9803

RoHS

Each
1+$10.540
10+$6.570
25+$5.810
50+$5.440
100+$5.060
More Pricing...
100ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
69AC5010

RoHS

Date/Lot Code

Each
1+$6.520
10+$4.190
25+$4.120
50+$4.050
100+$2.980
More Pricing...
1.5kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
17R7306

RoHS

Date/Lot Code

Each
1+$4.790
10+$4.300
25+$4.000
50+$3.720
100+$3.340
More Pricing...
56ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
69AC5123

RoHS

Date/Lot Code

Each
1+$7.580
10+$5.080
25+$5.070
50+$5.060
100+$5.040
More Pricing...
0.05ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
69AC5164

RoHS

Date/Lot Code

Each
1+$6.520
10+$4.100
25+$3.960
50+$3.820
100+$3.320
More Pricing...
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1-25 of 139 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK