0
0 Items$0.00

Through Hole Resistors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
71C8565

Date/Lot Code

Each
1+$2.100
10+$1.380
25+$1.060
50+$1.010
100+$0.958
More Pricing...
250ohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
83F1701

Date/Lot Code

Each
1+$1.250
10+$1.140
25+$1.100
50+$1.050
100+$0.893
More Pricing...
475kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
59C2400
Each
1+$0.539
10+$0.419
25+$0.384
50+$0.347
100+$0.308
More Pricing...
806ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
24C8225

Date/Lot Code

Each
100+$0.343
200+$0.328
300+$0.311
500+$0.295
1000+$0.290
More Pricing...
75kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
67H3482
Each
100+$0.853
200+$0.836
300+$0.818
500+$0.795
1000+$0.785
More Pricing...
200kohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
72C5824
Each
100+$0.461
200+$0.438
300+$0.414
500+$0.392
1000+$0.286
More Pricing...
9.09kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
94B2151
Each
100+$0.441
200+$0.413
300+$0.384
500+$0.349
1000+$0.304
More Pricing...
90.9kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
55C3908
Each
100+$3.930
200+$3.920
300+$3.910
500+$1.810
1000+$1.780
More Pricing...
1ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
87H8590
Each
100+$0.501
200+$0.491
300+$0.482
500+$0.472
1000+$0.461
More Pricing...
1.82kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
04F7750
Each
100+$5.080
200+$4.790
300+$4.490
500+$4.270
1000+$3.990
More Pricing...
10kohm
RN Series
250mW
± 0.1%
Axial Leaded
300V
Metal Film
± 25ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
83F1225
Each
100+$0.325
200+$0.323
300+$0.322
500+$0.294
1000+$0.260
More Pricing...
1.82kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
83F1731
Each
100+$0.423
200+$0.414
300+$0.406
500+$0.398
1000+$0.389
More Pricing...
750ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
83F1656
Each
1+$1.060
25+$0.524
100+$0.375
250+$0.336
500+$0.297
More Pricing...
22.1kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
67C3432
Each
100+$0.998
200+$0.958
300+$0.917
500+$0.792
1000+$0.717
More Pricing...
274ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
90B5243
Each
100+$0.395
200+$0.370
300+$0.343
500+$0.323
1000+$0.294
More Pricing...
39.2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
83F1259
Each
100+$0.405
200+$0.377
300+$0.349
500+$0.321
1000+$0.311
More Pricing...
35.7kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
83F1288
Each
100+$0.385
200+$0.364
300+$0.343
500+$0.304
1000+$0.277
More Pricing...
562ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
18C5324
Each
100+$0.686
200+$0.672
300+$0.658
500+$0.645
1000+$0.631
More Pricing...
2kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
83F1652
Each
100+$0.307
200+$0.283
300+$0.259
500+$0.223
1000+$0.221
More Pricing...
20ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
92B2402
Each
100+$0.386
200+$0.365
300+$0.343
500+$0.316
1000+$0.294
More Pricing...
221kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
83F1769
Each
1+$2.280
10+$1.410
25+$1.340
50+$1.270
100+$1.200
More Pricing...
10kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
03F9120
Each
200+$1.400
400+$1.260
600+$1.090
1000+$0.946
2000+$0.802
More Pricing...
56.2kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
92B5473
Each
100+$0.420
200+$0.406
300+$0.391
500+$0.364
1000+$0.333
More Pricing...
249kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
03F8429
Each
100+$0.487
200+$0.476
300+$0.466
500+$0.455
1000+$0.402
More Pricing...
243ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
72C7993
Each
100+$0.575
200+$0.547
300+$0.519
500+$0.491
1000+$0.463
More Pricing...
51.1ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK