Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.686 |
| 200+ | $0.672 |
| 300+ | $0.658 |
| 500+ | $0.645 |
| 1000+ | $0.631 |
| 2500+ | $0.617 |
| 5000+ | $0.603 |
| 10000+ | $0.589 |
Price for:Each
Minimum: 100
Multiple: 100
$68.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN65D2001FB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18C5324
Product RangeRN Series
Technical Datasheet
Resistance2kohm
Product RangeRN Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter4.57mm
Product Length14.27mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCLead
Technical Specifications
Resistance
2kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
14.27mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
4.57mm
Product Width
-
Operating Temperature Max
170°C
SVHC
Lead
Technical Docs (1)
Alternatives for RN65D2001FB14
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

