0
0 Items$0.00

Through Hole Resistors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
42K5286

RoHS

Each
1+$5.990
10+$5.330
25+$4.930
50+$4.540
100+$4.030
More Pricing...
1ohm
100 Series
5W
± 1%
Axial Leaded
400V
Ceramic
± 50ppm/°C
Precision
7.92mm
22.2mm
-
-65°C
-
42K5283

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2ohm
100 Series
5W
± 1%
Axial Leaded
400V
Ceramic
± 50ppm/°C
Precision
7.92mm
22.2mm
-
-65°C
-
61K2633

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
500mohm
100 Series
5W
± 1%
Axial Leaded
400V
Ceramic
± 20ppm/°C
Precision
7.92mm
22.2mm
-
-65°C
-
74AJ7296

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.200
10+$2.270
25+$1.790
50+$1.710
100+$1.630
More Pricing...
22ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3485

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.310
10+$2.240
25+$1.770
50+$1.700
100+$1.610
More Pricing...
33ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3492

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.340
10+$2.270
25+$1.790
50+$1.710
100+$1.630
More Pricing...
68ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3476

RoHS

Each
1+$3.060
10+$2.070
25+$1.640
50+$1.570
100+$1.490
More Pricing...
100ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3472

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.460
10+$2.280
25+$1.850
50+$1.780
100+$1.700
More Pricing...
1ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3477

RoHS

TE CONNECTIVITY - CGS
Each
1+$5.570
25+$3.240
100+$2.710
250+$2.340
500+$2.150
More Pricing...
15kohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3469

RoHS

TE CONNECTIVITY - CGS
Each
1+$4.020
10+$2.740
25+$2.180
50+$2.090
100+$1.990
More Pricing...
0.33ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3491

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.090
10+$2.090
25+$1.820
50+$1.650
100+$1.500
More Pricing...
6.8ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3489

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.100
10+$2.100
25+$1.650
50+$1.580
100+$1.520
More Pricing...
470ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3470

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$3.980
10+$3.890
25+$3.820
50+$3.740
100+$3.650
More Pricing...
0.47ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3487

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.890
10+$2.640
25+$2.100
50+$2.020
100+$1.930
More Pricing...
4.7ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
34R3468

RoHS

TE CONNECTIVITY - CGS
Each
1+$4.250
25+$2.310
100+$2.100
250+$1.860
500+$1.680
More Pricing...
0.22ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
74AJ9517

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.110
10+$1.860
25+$1.570
50+$1.420
100+$1.320
More Pricing...
680ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
74AJ8277

RoHS

TE CONNECTIVITY - CGS
Each
1+$5.370
25+$2.930
100+$2.700
250+$2.400
500+$2.240
More Pricing...
10kohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
46M1927

RoHS

Each
100+$11.160
200+$9.320
300+$3.660
500+$3.590
1000+$3.520
More Pricing...
10kohm
100 Series
5W
± 1%
Axial Leaded
400V
Ceramic
± 20ppm/°C
Precision
7.92mm
22.2mm
-
-65°C
-
46M1930

RoHS

Date/Lot Code

Each
1000+$2.140
2000+$1.690
3000+$1.550
5000+$1.430
10000+$1.270
More Pricing...
500mohm
100 Series
5W
± 1%
Axial Leaded
400V
Ceramic
± 20ppm/°C
Precision
7.92mm
22.2mm
-
-65°C
-
20AM3381

RoHS

Each
1+$3.980
25+$1.820
100+$1.680
250+$1.540
500+$1.420
More Pricing...
4ohm
Riedon UW Series
5W
± 5%
Axial Leaded
-
Ceramic Wirewound
± 50ppm/°C
Flame Proof
-
22.2mm
9.5mm
-55°C
275°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK