
Product Information
Product Overview
The 160-R500-FBW is a precision wire-wound Power Resistor with a ceramic element and offers exceptional performance. The superior stability results from welded construction and windings of premium grade resistance wire on thermally conductive ceramic cores. Hi-temp silicone coating provides excellent protection and solvent resistance. Tin (or SnPb) coated copper/Copperweld leads ensures proper solderability and extended shelf life. This Marked with resistance value and tolerance. Excellent pulse ability is inherent with the all-welded wire-wound construction, but can be enhanced by a factor of 50% or more via special Option P processing.
- 500V Dielectric strength
- UL94V-0 Flammability rating
- RW74 MIL type
- High Power Resistor
Technical Specifications
500mohm
5W
Axial Leaded
Ceramic
Precision
22.2mm
-65°C
-
100 Series
± 1%
400V
± 20ppm/°C
7.92mm
-
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 160-R500-FBW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
.jpg)