0
0 Items$0.00

Through Hole Resistors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
47AM1125

Date/Lot Code

Each
1+$2.720
10+$1.700
25+$1.450
50+$1.200
100+$0.962
More Pricing...
1kohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
47AM1122
Each
5000+$0.781
10000+$0.431
15000+$0.357
25000+$0.282
50000+$0.236
More Pricing...
10kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
47AM1119
Each
1+$0.654
10+$0.465
25+$0.413
50+$0.363
100+$0.307
More Pricing...
1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
47AM1117
Each
1+$0.973
10+$0.602
25+$0.470
50+$0.427
100+$0.384
More Pricing...
100ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
47AM1124
Each
100+$0.222
200+$0.206
300+$0.189
500+$0.175
1000+$0.160
More Pricing...
7.5kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
47AM1120

Date/Lot Code

Each
1+$0.931
10+$0.602
25+$0.457
50+$0.421
100+$0.384
More Pricing...
100ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
47AM1121
Each
1000+$0.781
2000+$0.523
3000+$0.434
5000+$0.342
10000+$0.236
More Pricing...
10kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
47AM1118

Date/Lot Code

Each
1+$1.200
10+$0.914
25+$0.869
50+$0.857
100+$0.844
More Pricing...
1kohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
58C4349

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$0.189
3000+$0.165
5000+$0.156
121ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
52C4734
Each
100+$0.470
200+$0.411
300+$0.341
500+$0.306
1000+$0.282
More Pricing...
5.1kohm
RL Series
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-PRF-22684
58C5712
Each
1000+$0.275
2000+$0.264
3000+$0.252
5000+$0.240
10000+$0.228
More Pricing...
270kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
49P8611
Each (Supplied on Full Reel)
Full Reel
1000+$0.990
3000+$0.976
5000+$0.960
10kohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
50B2558
Each
1000+$0.788
2000+$0.731
3000+$0.673
5000+$0.616
10000+$0.603
More Pricing...
50ohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
58C5161
Each (Supplied on Full Reel)
Full Reel
1000+$0.235
3000+$0.225
5000+$0.215
20kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
58C6756
Each
1000+$0.252
2000+$0.241
3000+$0.228
5000+$0.217
10000+$0.213
More Pricing...
470ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
48P5948

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.234
10000+$0.204
20000+$0.182
30000+$0.168
50000+$0.152
100ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-55°C
175°C
-
90B1696

Date/Lot Code

Each
200+$1.250
400+$1.080
600+$0.619
1000+$0.499
2000+$0.489
More Pricing...
1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
54C9430
Each
100+$1.340
200+$1.170
300+$0.970
500+$0.869
1000+$0.802
More Pricing...
2.21kohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
54C9338
Each
100+$0.359
200+$0.353
300+$0.348
500+$0.289
1000+$0.265
More Pricing...
215kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
52C4832
Each
100+$0.378
200+$0.357
300+$0.336
500+$0.298
1000+$0.272
More Pricing...
9.1kohm
RL Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-PRF-22684
68P0243

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.643
3000+$0.571
5000+$0.545
100ohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-55°C
175°C
-
68P9189

RoHS

Each
1000+$0.254
2000+$0.239
3000+$0.225
5000+$0.210
10000+$0.206
More Pricing...
50ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
7.37mm
-55°C
175°C
-
25C1324
Each
100+$0.385
200+$0.364
300+$0.343
500+$0.304
1000+$0.277
More Pricing...
187kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-65°C
175°C
MIL-R-10509
51AK2313
Each
1000+$0.687
2000+$0.610
3000+$0.564
5000+$0.368
10000+$0.326
More Pricing...
3.97kohm
CMF Series
500mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
7.37mm
-55°C
175°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK