Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.340 |
| 200+ | $1.170 |
| 300+ | $0.970 |
| 500+ | $0.869 |
| 1000+ | $0.802 |
| 2500+ | $0.749 |
| 5000+ | $0.709 |
| 10000+ | $0.695 |
Price for:Each
Minimum: 100
Multiple: 100
$134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55C2211BB14Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.54C9430
Product RangeRN Series
Technical Datasheet
Resistance2.21kohm
Product RangeRN Series
Power Rating125mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length7.37mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
SVHCTo Be Advised
Technical Specifications
Resistance
2.21kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
7.37mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
