0
0 Items$0.00

Through Hole Resistors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6626

RoHS

Each
1+$21.600
10+$16.590
25+$16.380
50+$16.170
100+$14.560
More Pricing...
1ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6635

RoHS

Each
1+$21.600
10+$16.590
25+$16.380
50+$16.170
100+$14.820
More Pricing...
470ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6627

RoHS

Each
1+$18.810
10+$15.770
25+$15.360
50+$14.960
100+$14.560
More Pricing...
10ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6628

RoHS

Each
1+$18.390
10+$15.340
25+$14.970
50+$14.600
100+$14.210
More Pricing...
100ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6634

RoHS

Each
1+$21.470
10+$17.390
25+$16.180
50+$14.960
100+$14.560
More Pricing...
47ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6636

RoHS

Each
1+$18.390
10+$15.410
25+$15.000
50+$14.600
100+$14.210
More Pricing...
75ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6631

RoHS

Each
1+$18.780
10+$15.740
25+$15.340
50+$14.920
100+$14.530
More Pricing...
22ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6630

RoHS

Each
1+$18.390
10+$15.410
25+$15.000
50+$14.600
100+$14.210
More Pricing...
2.2ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6633

RoHS

Each
1+$22.200
10+$15.770
25+$15.360
50+$14.960
100+$14.490
More Pricing...
4.7ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6632

RoHS

Each
1+$20.400
10+$19.700
25+$19.060
50+$18.920
100+$18.800
More Pricing...
3.9kohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
47AK6629

RoHS

Each
1+$18.810
10+$15.770
25+$15.360
50+$14.960
100+$14.560
More Pricing...
1ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK