Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO100H22R00JTE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.47AK6631
Product RangeLTO100H Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 10+ | $15.740 |
| 25+ | $15.340 |
| 50+ | $14.920 |
| 100+ | $14.530 |
| 250+ | $14.220 |
| 500+ | $13.950 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO100H22R00JTE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.47AK6631
Product RangeLTO100H Series
Technical Datasheet
Resistance22ohm
Product RangeLTO100H Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Resistor TypePower
Product Diameter-
Product Length20.7mm
Product Width15.76mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
22ohm
Power Rating
100W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
Power
Product Length
20.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTO100H Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
15.76mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
