Print Page
Product Information
ManufacturerCADDOCK
Manufacturer Part NoTF656N-100M-0.025%-10PPM
Newark Part No.35K3383
Product RangeTF Series
Technical Datasheet
Resistance100Mohm
Product RangeTF Series
Power Rating750mW
Resistance Tolerance± 0.025%
Resistor Case / PackageAxial Leaded
Voltage Rating1.4kV
Resistor Technology-
Temperature Coefficient± 10ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length38.1mm
Product Width12.7mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
The TF series from Caddock are low temperature coefficient ultra-precision film resistors. These resistors have a wide range of resistance values range from 1Kohm to 125Mohm (standard resistance- 1Kohm to 10Mohm) and 2Mohm to 125Mohm (extended resistance range ). Type TF precision resistors employ the Caddock Tetrinox® resistance films, the resistance system that sets a new standard for high value, ultra-stable precision resistors that provide an exceptional combination of performance characteristics.
- 5ppm/°C, 10ppm/°C, 15ppm/°C low temperature coefficient
- Long term stability of 0.01% per 1000hours
- Ultra-precision, five standard resistance tolerances from ±1% to ±0.01%
- Storage temperature range from -55°C to +105°C
- Tinned copper lead wire
- High voltage resistor
Technical Specifications
Resistance
100Mohm
Power Rating
750mW
Resistor Case / Package
Axial Leaded
Resistor Technology
-
Resistor Type
Ultra Precision
Product Length
38.1mm
Operating Temperature Min
-
Qualification
-
Product Range
TF Series
Resistance Tolerance
± 0.025%
Voltage Rating
1.4kV
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
12.7mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate