0
0 Items$0.00

0.05ohm Through Hole Resistors :

13 Products Found
Find a huge range of 0.05ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Caddock, TE Connectivity - Cgs & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
02H2352

RoHS

Each
1+$13.710
25+$10.700
100+$10.020
250+$9.830
500+$9.620
More Pricing...
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
-
200V
Thick Film
0 to +200ppm/°C
High Power
-
8.12mm
3.18mm
-55°C
150°C
-
-
02H2373

RoHS

Date/Lot Code

Each
1+$11.930
25+$8.950
100+$8.360
250+$8.090
500+$7.940
More Pricing...
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
34R3496

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.070
10+$1.900
25+$1.760
50+$1.600
100+$1.410
More Pricing...
0.05ohm
ER Series
3W
± 10%
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
-
40Y2746

RoHS

TT ELECTRONICS / WELWYN
Each
1+$12.180
25+$11.680
100+$10.260
250+$9.580
500+$8.640
More Pricing...
0.05ohm
WMHP Series
20W
± 5%
TO-220
-
350V
Thick Film
± 1000ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
-
70M2421

RoHS

Each
50+$15.680
100+$15.610
150+$15.530
250+$15.460
500+$15.120
More Pricing...
0.05ohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
-
73K1962

RoHS

Each
25+$19.100
50+$18.590
75+$18.400
125+$18.200
250+$17.780
More Pricing...
0.05ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
0 to +150ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
-
67M0302

RoHS

Each
120+$8.020
240+$7.910
360+$7.800
600+$7.670
1200+$7.550
More Pricing...
0.05ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
± 900ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
55M8430

RoHS

Each
50+$15.510
100+$14.310
150+$14.150
250+$14.000
500+$13.940
More Pricing...
0.05ohm
RTO 20 Series
20W
± 5%
TO-220
-
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
-
67M0240

RoHS

Each
100+$6.120
200+$6.060
300+$6.010
500+$5.680
1000+$5.590
More Pricing...
0.05ohm
LTO 50 Series
50W
± 5%
TO-220
-
250V
Thick Film
± 900ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
-
17M6733

RoHS

Each
50+$13.860
100+$13.520
150+$13.360
250+$13.170
500+$12.980
More Pricing...
0.05ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
-
250V
Thick Film
0 to +100ppm/°C
High Power
-
10.41mm
4.45mm
-55°C
150°C
-
-
67M0146

RoHS

Each
100+$4.350
200+$4.270
300+$4.170
500+$4.090
1000+$3.990
More Pricing...
0.05ohm
LTO 30 Series
30W
± 5%
TO-220
-
250V
Thick Film
± 900ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
-
16R4565

RoHS

Each
2000+$0.959
4000+$0.934
6000+$0.910
10000+$0.885
20000+$0.867
More Pricing...
0.05ohm
ER Series
3W
± 10%
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
-55°C
200°C
-
-
14AJ2394

RoHS

Each
1+$15.720
50+$14.400
100+$13.310
250+$12.460
500+$11.740
0.05ohm
LTO 100 Series
100W
± 5%
TO-247
Thick Film
500V
Thick Film
± 900ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK