Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLTO030FR0500JTE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67M0146
Product RangeLTO 30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.350 |
| 200+ | $4.270 |
| 300+ | $4.170 |
| 500+ | $4.090 |
| 1000+ | $3.990 |
| 2500+ | $3.770 |
| 5000+ | $3.700 |
| 10000+ | $3.610 |
Price for:Each
Minimum: 100
Multiple: 100
$435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO030FR0500JTE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67M0146
Product RangeLTO 30 Series
Technical Datasheet
Resistance0.05ohm
Product RangeLTO 30 Series
Power Rating30W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 900ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The LTO 30 series Power Resistor with thick film technology. It is used direct ceramic mounting design (no metal tab) of our RCH power resistor applied to semiconductor packages.
- Extension of RTO types
- Non-inductive
- 30W @ 25°C Case temperature heat-sink mounted
- 0.01Ω to 550kΩ Broad resistance range
Technical Specifications
Resistance
0.05ohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LTO 30 Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 900ppm/°C
Product Diameter
-
Product Width
3.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
