0
0 Items$0.00

0.15ohm Through Hole Resistors :

32 Products Found
Find a huge range of 0.15ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Ohmite, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
16R2200

RoHS

Each
1+$0.527
10+$0.311
25+$0.263
50+$0.213
100+$0.172
More Pricing...
0.15ohm
MCPR Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
8mm
-55°C
155°C
-
24R5540

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$2.060
10+$1.380
25+$1.090
50+$1.040
100+$0.988
More Pricing...
0.15ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
98K3138

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.920
10+$1.790
25+$1.570
50+$1.450
100+$1.320
More Pricing...
0.15ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
62X7198

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.000
25+$2.500
100+$2.320
250+$2.140
500+$1.930
More Pricing...
0.15ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
17AJ6170

RoHS

Each
1+$0.713
10+$0.513
25+$0.457
50+$0.402
100+$0.344
More Pricing...
0.15ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
05M1838

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+$1.120
10+$0.655
15+$0.582
25+$0.509
50+$0.461
More Pricing...
0.15ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
55T6719

RoHS

Each
1+$0.578
10+$0.342
25+$0.288
50+$0.234
100+$0.190
More Pricing...
0.15ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
55T6531

RoHS

Date/Lot Code

Each
1+$0.261
10+$0.138
25+$0.114
50+$0.089
100+$0.061
More Pricing...
0.15ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
AEC-Q200
55T6637

RoHS

Date/Lot Code

Each
1+$0.376
10+$0.223
25+$0.189
50+$0.153
100+$0.125
More Pricing...
0.15ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
55T6697

RoHS

Each
1+$0.484
10+$0.287
25+$0.241
50+$0.197
100+$0.159
More Pricing...
0.15ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
95W8041

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.256
20+$0.242
30+$0.228
50+$0.222
100+$0.215
More Pricing...
0.15ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
24R5494

RoHS

Each (Cut from Ammo Pack)
1+$1.180
10+$0.860
25+$0.770
50+$0.682
100+$0.587
More Pricing...
0.15ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
-
53AH7218

RoHS

TE CONNECTIVITY - CGS
Each
1+$33.050
5+$31.250
10+$29.440
25+$29.430
100+$29.410
More Pricing...
0.15ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
17AJ6107

RoHS

Each
1+$0.480
250+$0.324
500+$0.270
1000+$0.214
5000+$0.182
0.15ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
33AH7107

RoHS

Each
500+$16.870
1000+$16.100
1500+$15.090
2500+$13.440
5000+$12.070
More Pricing...
0.15ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
33AH6159

RoHS

Each
350+$30.790
700+$29.220
1050+$27.730
1750+$25.120
3500+$21.660
More Pricing...
0.15ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
40M8196

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
7200+$0.267
14400+$0.262
21600+$0.256
36000+$0.252
72000+$0.246
More Pricing...
0.15ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
41K8907

RoHS

Each
100+$3.130
200+$2.970
300+$2.820
500+$2.650
1000+$2.590
More Pricing...
0.15ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
38K9486

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.150
10+$1.380
25+$1.290
50+$1.280
100+$1.260
More Pricing...
0.15ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
01H0007

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.464
3000+$0.453
5000+$0.442
0.15ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
-
52P1374

RoHS

Each
100+$9.760
200+$9.420
300+$9.090
500+$8.760
1000+$8.730
More Pricing...
0.15ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
350°C
-
65K3445

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$1.580
3000+$1.560
5000+$1.520
0.15ohm
CW Series
1W
± 5%
Axial Leaded
-
Ceramic
± 90ppm/°C
High Power
2.39mm
11.1mm
-
-65°C
350°C
-
65K3691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.620
2000+$1.580
3000+$1.550
5000+$1.510
10000+$1.480
More Pricing...
0.15ohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
-
67M0307

RoHS

Each
120+$6.370
240+$6.240
360+$6.120
600+$5.990
1200+$5.870
More Pricing...
0.15ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
-
65K3690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$3.960
1000+$3.730
1500+$3.500
2500+$3.210
5000+$2.910
More Pricing...
0.15ohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK