Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35 R15 5%Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AH7107
Product RangeMPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $14.770 |
Price for:Each
Minimum: 500
Multiple: 500
$7,385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT35 R15 5%Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AH7107
Product RangeMPT Series
Technical Datasheet
Resistance0.15ohm
Product RangeMPT Series
Resistance Tolerance± 5%
Power Rating35W
Resistor Case / PackageTO-220
Temperature Coefficient-
Voltage Rating350V
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter-
Product Length10.16mm
Product Width4.6mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
0.15ohm
Resistance Tolerance
± 5%
Resistor Case / Package
TO-220
Voltage Rating
350V
Resistor Type
High Power
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Power Rating
35W
Temperature Coefficient
-
Resistor Technology
Thick Film
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
